TeSys™ Deca Contactors
Publish Date: 2026-03-26
Schneider Electric TeSys™ Deca contactors are available with up to 150 A for AC3 and 200 A for AC1 applications.
TeSys™ Deca Overload Relays
Publish Date: 2026-03-20
Schneider Electric TeSys™ Deca overload relays directly mount onto TeSys Deca contactors and are simple to install.
TeSys™ Deca Manual Motor Starters
Publish Date: 2026-03-19
Schneider Electric TeSys™ Deca manual motor starters are easy-to-install short-circuit protection for motors up to 32 A (15 kW/400 V).
Streamline Wiring and Maximize Efficiency
Publish Date: 2026-02-25
Schneider Electric offers solutions to help reduce wiring time and boost productivity and efficiency.
S-Flex™ Enclosed HVAC Variable-Frequency Drives
Publish Date: 2026-02-23
The Schneider Electric S-Flex™ SFD212 enclosed VFD utilizes the Altivar 212 packaged with options required for commercial fan and pump applications.
Pro-face ET6000 Series Entry Level HMIs
Publish Date: 2025-10-30
The Schneider Electric ET6000 series brings a level of visualization to the entry HMI market, improving operability.
Pro-face STC6000 Series HMIs Plus Control
Publish Date: 2025-10-30
Schneider Electric STC6000 series HMIs combines PLC functionality integrated with an HMI to create a cost effective, high value machine interface solution.
Pro-face STM6000 Series Modular HMIs
Publish Date: 2025-10-14
Schneider Electric Pro-face STM6000 series modular HMIs are easy to program using GP-Pro EX software.
Pro-face™ Series HMIs
Publish Date: 2025-10-14
Schneider Electric Pro-face™ series HMIs feature extensive connectivity, easy setup, powerful performance, and seamless IT/OT integration.
Pro-face STW6000 Series Web HMIs
Publish Date: 2025-10-02
Schneider Electric Pro-face STW6000 series web HMIs are display units using a web browser to act as a web client to visualize internal contents of PLCs.
Pro-face ST6000 Series Basic HMIs
Publish Date: 2025-10-01
The Schneider Electric Pro-face ST6000 series is a smart, cost-effective way to manage production lines.
X Series Wiring Devices
Updated: 2025-09-30
Schneider Electric X series wiring devices are feature-rich and can be easily installed to bring smart home compatibility to users.
Schneider Electric Harmony modular tower lights feature a sleek design incorporating universal LEDs to maximize brightness while minimizing energy consumption.
Altivar™ Machine ATV320 Solar
Publish Date: 2025-04-24
The Schneider Electric Altivar™ machine ATV320 solar intelligently manages available power from the PV array to provide maximum output from the pump.
Schneider Electric TeSys Motor Control, 100 years strong
Publish Date: 2025-03-04
Schneider Electric’s TeSys series has set the standard in electrical control for a century, pioneering breakthroughs from the first bar contactor in 1924 to today's smart, future-ready motor controls.
Altivar™ Process 630 Variable Frequency Drives VFD
Publish Date: 2025-02-12
Schneider Electric Altivar variable frequency drives have embedded energy monitoring, information management, and process optimization.
Lexium 32 Servo Drives and Motors
Publish Date: 2024-12-18
Schneider Electric Lexium 32 range of servo drives includes four servo drive models, LXM32C, LXM32A, LXM32M, and LXM32S, combined with two servo motor ranges.
Lexium 28 Servo Drives and Motors
Publish Date: 2024-11-12
Schneider Electric Lexium 28 servo drives and motors meet the requirements of motion control applications and optimize installation performance.
Lexium 32i Integrated Servo Drives
Publish Date: 2024-11-08
The Schneider Electric high-performance Lexium 32i integrated servo drives are designed to simplify the life cycle of machines.
Motor Control Management
Publish Date: 2024-11-06
Explore Schneider Electric's comprehensive Motor Control solutions, including the TeSys™ D contactors, Altivar™ Process Drives, and the innovative Harmony™ pushbuttons, offering precise motor control, enhanced protection, and seamless integration.