STR6S161HXD Power IC
Publish Date: 2022-12-12
Sanken's STR6S161HXD power IC for switching power supplies incorporates a power MOSFET and a current mode PWM controller IC.
SSC4S790 High-Side Gate Driver
Publish Date: 2022-06-20
Sanken’s SSC4S790 single-channel high-side gate driver is ideal for white goods, office automation equipment, and audio visual equipment.
SPET-21015/SPET-21515 Schottky Diodes
Publish Date: 2022-06-20
Sanken's SPET-21015/SPET-21515 Schottky diodes with trench structures are ideal for high-speed switching applications such as DC/DC converters and adapters.
SFA0006A Automotive Off-Line Converter
Publish Date: 2022-06-20
Sanken’s SFA0006A automotive off-line converter has a primary-side regulation that makes it suitable for automotive system controllers.
SCM1272MA High Voltage 3-Phase Motor Driver
Publish Date: 2022-06-10
Sanken’s SCM1272MA 3-phase motor driver contains highly integrated transistors, pre-drive circuits, and bootstrap diodes with current-limiting resistors.
MD6752 Fully Digital-Controlled Power Supply IC
Publish Date: 2022-06-10
Sanken's MD6752 fully digital-controlled power supply IC incorporates a bridgeless PFC control circuit and an LLC current-resonant circuit.
SIM6890M Series 3-Phase BLDC Motor Drivers
Publish Date: 2022-06-10
Sanken’s SIM6890M series 3-phase BLDC motor drivers with temperature sensing functions can control the inverter system of low to medium capacity motors.
STR6A100xV/xVD Series Power ICs for PWM Off-Line Switching Power Supplies
Publish Date: 2022-06-09
Sanken's STR6A100xV/xVD series are power ICs for PWM off-line switching power supplies, incorporating MOSFETs and current mode PWM controller ICs.
FMKS 2000 Series Diode with Temperature Detection
Publish Date: 2015-11-13
Sanken’s FMKS-2000 Series is an ultra-fast recovery diode (200 V reverse voltage) series with a SBD formed on the same die. This makes it possible to detect over-heating caused by over-current (temperature increase of built-in FRD).
PTS162M1212 1600 W High-Efficiency PSU
Publish Date: 2015-08-04
Sanken introduces the PTS162M1212 1600W PSU designed for server and RAID applications.
Sanken introduces its FMCA Series silicon carbide Schottky barrier diodes that have achieved low-leakage current and high-speed switching at high-temperature.
Sanken's STA7130MPR Series drivers are designed for low-voltage (up to 44 V output) motor applications.
Sanken products are ideal for the replacement of a discrete DC-DC converter IC lower component count and save space.
Sanken's C-Series power supplies save design, production time and cost allowing multiple output voltages to match alternative application circuit requirements.
Sanken's BR200 POL converter modules are board surface-mount type, DC/DC power modules.
STR-A60xxM Series are power ICs for switching power supplies, incorporating a power MOSFET and a current-mode PWM controller IC.