OLED Displays
Winstar's OLED displays offer vibrant colors and deep contrasts
Winstar's top-tier OLED products are designed for superior performance, exceptional energy efficiency, and extensive customization options to meet specific application needs.
- Exceptional visual quality:
- Brighter and clearer: experience vibrant colors and deep contrasts, ensuring content is always crisp and vivid
- Wide viewing angles: enjoy consistent image quality from nearly any angle, making displays more versatile and user-friendly
- Unique advantages:
- In-house manufactured panels: manufactured in Winstar's factories, allowing them to maintain high-quality standards and provide a wide range of color options, including white, yellow, blue, and green; standard items have no or low MOQs; TAA compliance option available
- Flexible customization: Winstar’s (in-house engineering team) can tailor-make OLEDs to meet specific requirements such as:
- Interface: SPI and I2C
- Connection: ZIF and/or hot bar connection
- Size:0.49” up to 5.5”
- Resolution from direct drive to 240x64
- Automotive-grade quality: OLEDs can be customized to meet automotive industry standards, such as IATF 16949, with operating temperatures up to +105°C and half-life up to 100,000 hours at +25°C.
- Human-machine interface (HMI) support: Enhance HMIs with Winstar’s integrated touch panels, cut and dead-front cover lenses, and knob options
- Low-volume, high-mix business model: When a specific size, shape, or functionality is needed, over 2,000 different SKUs to fit the application's needs
- Durability and longevity
- Winstar OLEDs are designed for durability; up to seven-year product obsolescence support