TSSP4056 Fast Proximity Sensor

Vishay's TSSP4056 fast proximity sensor eliminates DACs to lower costs in robotics, toys, and other systems

Image of Vishay's TSSP4056 Fast Proximity SensorVishay’s infrared (IR) sensor is designed to provide fast, low-cost proximity sensing in a variety of systems. The Vishay Semiconductors' TSSP4056 is the industry’s first fixed-gain sensor containing a band-pass filter tuned to 56 kHz to feature a monotonic sensitivity versus frequency response curve from 30 kHz to 54 kHz. The device detects modulated pulses from a separate IR emitter with a high sensitivity of 0.4 mW/m2, while fast readings in under 5 ms are possible using successive approximation techniques, as demonstrated in Vishay’s Fast Proximity Sensor software.

  • >4x dynamic range from lowest to highest sensitivity
  • Features a PIN photodiode and sensor IC in a single package to simplify designs
  • Designed to receive IR pulses from an emitter with a peak wavelength of 940 nm

Typically, proximity sensors determine an object’s distance by varying the emitter’s drive current to find the threshold emitter power at which the object is just detected, a technique that requires an expensive DAC to drive the emitter. The TSSP4056, however, determines distance by varying the carrier frequency used to drive the emitter between 30 kHz and 54 kHz, thereby finding the threshold frequency at which the sensor just detects the object. This approach does not require the microcontroller to contain a DAC, thus lowering overall solution costs.

Features
  • 56 kHz carrier frequency
  • Monotonic sensitivity vs. frequency response curve from 30 kHz to 54 kHz
  • High sensitivity of 0.4 mW/m2
  • Fast readings in under 5 ms
  • Compact molded package measures 6.0 mm x 6.95 mm x 5.6 mm
  • Proximity sensing up to 2 m
  • Supply voltage range from 2.5 V to 5.5 V
  • Typical supply current of 0.7 mA
  • Insensitive to supply voltage and ripple noise
  • Provides shielding against EMI
  • RoHS-compliant, halogen-free, and Vishay Green
Applications
  • Reflective sensors
    • Hand dryers
    • Towel or soap dispensers
    • Water faucets
    • Toilets
  • Vending machine fall detection
  • Proximity sensors
    • Toys
    • Drones
    • Autonomous robots
    • Intelligent vicinity switches
  • Security and pet gates

IR Sensor Module

ImageManufacturer Part NumberDescriptionB.P.F. Center FrequencyVoltage - SupplyCurrent - SupplyAvailable QuantityPriceView Details
SENSOR REMOTE REC 56.0KHZ 2MTSSP4056SENSOR REMOTE REC 56.0KHZ 2M56.0kHz2.5 V ~ 5.5 V700 µA0 - Immediate$1.52View Details
Published: 2016-06-28