AXO315 High-Performance Closed-Loop MEMS Accelerometer

Tronics’ AXO315 accelerometer with digital interface has a one-year composite bias repeatability of 1 mg under severe environments

Image of Tronics' AXO315 High-Performance Closed-Loop MEMS AccelerometerTronics’ AXO315 closed-loop MEMS accelerometer offers a performance-equivalent alternative to incumbent analog force-rebalance quartz and mechanical servo-accelerometers at a fraction of their size, weight, and cost. The 24-bit SPI eases its integration and reduces the e-BOM.

The AXO315 has a one-year composite bias repeatability of 1 mg under demanding temperature and vibration conditions. It is free from dual-use export control, according to Annex 1 of Council Regulation (EC) No 428/2009. The AXO® acceleration sensors are ideally complemented by GYPRO® high-performance digital gyrometers and are REACH and RoHS compliant.

The AXO315 is a very low noise sensor that provides excellent linearity and one-year composite scale factor repeatability over an extended temperature range. This accelerometer is well suited to precision attitude, guidance, and motion control and GNSS-aided positioning applications in demanding industrial, land, railway, and naval environments.

Features
  • ±14 g range in-plane one-axis linear accelerometer
  • Fully hard-coded electronic, no embedded software
  • Built-in temperature compensation and self-test
  • Hermetic SMD ceramic package for reliable assembly on FR4
  • Complementarity with GYPRO high-performance gyros, which share the same digital interface
  • Unmatched vibration rejection (20 µg/g²)
  • One-year composite bias repeatability of 1 mg under -55°C to +105°C and >4 g environment
  • Excellent one-year composite scale factor repeatability of 600 ppm over temperature
  • Very low noise of 15 µg/√Hz, non-linearity of 100 ppm
  • Non classified under dual-use export control
Applications
  • Dynamic inclinometers
  • Servo-inclinometers
  • Inertial measurement unit (IMU) for precision robotics and remotely operated vehicles (ROV)
  • Inertial navigation system (INS) for manned and unmanned ground vehicles (UGV) and train positioning
  • Test instrumentation
  • North-finding/gyrocompassing

AXO315 High-Performance Closed-Loop MEMS Accelerometer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ACCELEROMETER HIGH PERFORMANCEAXO315ACCELEROMETER HIGH PERFORMANCE0 - ImmediateSee Page for PricingView Details
Published: 2021-09-14