TCA9509 Level Translating I²C Bus Repeater

Texas Instruments' bus repeaters are ideal for applications such as servers and industrial equipment

Image of Texas Instruments' TCA9509 Level Translating I2C Bus RepeaterTexas Instruments' TCA9509 integrated circuit is an I2C bus/SMBus repeater for use in I2C/SMBus systems. The device can provide bidirectional voltage-level translation (up-translation/down-translation) between low voltages (down to 0.9 V) and higher voltages (2.7 V to 5.5 V) in mixed-mode applications. This device enables I2C and similar bus systems to be extended without degradation of performance even during level shifting.

The TCA9509 device buffers the serial data (SDA) and the serial clock (SCL) signals on the I2C bus allowing 400 pF bus capacitance on the B-side. This bus repeater can be used to isolate two halves of a bus for voltage and capacitance.

The TCA9509 has two types of drivers including the A-side drivers and the B-side drivers. The inputs and B-side I/Os are overvoltage tolerant to 5.5 V. The A-side I/Os are overvoltage tolerant to 5.5 V when the device is unpowered (VCCB and/or VCCA = 0 V).

The bus port B drivers are compliant with SMBus I/O levels, while the A-side uses a current-sensing mechanism to detect the input or output LOW signal which prevents bus lock-up. The A-side uses a 1 mA current source for pull-up and a 200 Ω pull-down driver. This results in a LOW on the A-side accommodating smaller voltage swings. The output pull-down on the A-side internal buffer LOW is set for approximately 0.2 V, while the input threshold of the internal buffer is set about 50 mV lower than the output voltage LOW. When the A-side I/O is driven LOW internally, the LOW is not recognized as a LOW by the input. This prevents a lock-up condition from occurring. The output pull-down on the B-side drives a hard LOW and the input level is set at 0.3 of SMBus or I2C-bus voltage level which enables the B-side to connect to any other I2C-bus devices or buffer.

The TCA9509 drivers are not enabled unless VCCA is above 0.8 V and VCCB is above 2.5 V. The enable (EN) pin can be used to turn the drivers on and off under system control. Caution should be observed to only change the state of the EN pin when the bus is idle.

Features
  • Two-channel bidirectional buffer
  • I2C Bus and SMBus compatible
  • Operating supply voltage range: 2.7 V to 5.5 V on the B-side
  • Operating voltage range: 0.9 V to 5.5 V on the A-side
  • Voltage-level translation from 0.9 V to 5.5 V and 2.7 V to 5.5 V
  • Active-high repeater-enable input
  • Requires no external pullup resistors on lower-voltage port-A
  • Open-drain I2C I/O
  • 5.5 V tolerant I2C and enable input support mixed-mode signal operation
  • Lockup-free operation
  • Accommodates standard-mode and fast-mode I2C devices and multiple masters
  • Supports arbitration and clock stretching across the repeater
  • Powered-off high-impedance I2C bus pins
  • Supports 400 kHz fast I2C Bus operating speeds
  • Package: 1.6 mm x 1.6 mm, 0.4 mm height, 0.5 mm pitch QFN
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22:
    • 2,000 V human-body model (HBM) (A114-A)
    • 1,000 V charged-device model (C101)
Applications
  • Servers
  • Routers (telecom switching equipment)
  • Industrial equipment
  • Products with many I2C slaves and/or long PCB traces

TCA9509 Level Translating I2C Bus Repeater

ImageManufacturer Part NumberDescriptionInputOutputData Rate (Max)Available QuantityPriceView Details
INTERFACE IC MISCTCA9509MRVHRINTERFACE IC MISC2-Wire Bus2-Wire Bus400kHz2394 - Immediate$2.39View Details
Published: 2019-08-08