LP5922, 2 A Adjustable LDO
Texas Instruments offers its LP5922, 2 A low-noise, adjustable LDO with low input- and output-voltage capability
Texas Instruments' LP5922 is 2 A low dropout (LDO) linear regulator with 200 mV typical dropout voltage at maximum current levels. The LP5922 device can operate from a voltage rail down to 1.3 V without additional bias supply. System efficiency is maximized and power dissipation minimized by the low dropout and low VIN capability. The device also features low quiescent current and very low shutdown current.
The LP5922 device was designed to have high PSRR and low output noise to support sensitive analog applications without additional filtering. The output noise can be reduced even further by implementing a small capacitor on the SS/NR pin.
The output voltage is adjustable from 0.5 V to 5 V by an external resistor divider. Enable pin, adjustable soft start, and optional Power Good features help with system power sequencing. Inrush current is controlled with the soft start and the device has short circuit and thermal protections.
| Features | ||
|
|
|
| Applications | ||
|
|
LP5922, 2 A Adjustable LDO
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LP592201DSCT | IC REG LINEAR POS ADJ 2A 10WSON | 426 - Immediate | $18.62 | View Details |
![]() | ![]() | LP592201DSCR | IC REG LINEAR POS ADJ 2A 10WSON | 0 - Immediate | $9.84 | View Details |