DRV8805 Motor Driver
Texas Instruments' 2.0 A unipolar stepper motor driver with on-chip indexer
Texas Instruments' DRV8805 provides an integrated solution for driving unipolar stepper motors. It includes four low-side drivers with overcurrent protection and provides built-in diodes to clamp turn-off transients generated by the motor windings. Indexer logic to control a unipolar stepper motor using a simple step/direction interface is also integrated. Three stepping modes are supported: 2 phase (full-step), 1-2 phase (half-step), and 1-phase (wave drive).
- 4-channel protected low-side driver
- Indexer/translator for unipolar stepper motors
- 8.2 V to 60 V operating supply voltage range
- Thermally enhanced surface mount package
- Gaming machines
- General unipolar stepper motor drivers
Motor Driver
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DRV8805PWP | IC MTR DRV UNIPLR 8.20V 16HTSSOP | 50 - Immediate | $7.13 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DRV8805EVM | EVAL BOARD FOR DRV8805 | 6 - Immediate | $184.46 | View Details |