ADS8681, SAR ADC Data Acquisition System

TI offers its ADS8681, 16-bit, 1 MSPS, single-supply, SAR ADC data acquisition system with programmable, bipolar input ranges

Image of Texas Instruments' ADS8681 SAR ADC Data Acquisition SystemTexas Instruments' ADS8681 is an integrated data acquisition system based on a 16-bit, successive approximation (SAR) analog-to-digital converter (ADC), operating at a throughput of 1 MSPS. The device features a high-precision SAR ADC, integrated analog front-end (AFE) input driver circuit, over-voltage protection circuit up to ±20 V, and an on-chip 4.096 V reference with an extremely low temperature drift. Operating on a single 5 V analog supply, the ADS8681 can support true bipolar input ranges of ±12.288 V, ±6.144 V, ±10.24 V, ±5.12 V, and ±2.56 V, as well as unipolar input ranges of 0 V to 12.288 V, 0 V to 10.24 V, 0 V to 6.144 V, and 0 V to 5.12 V. The gain and offset errors for the AFE circuit are accurately trimmed within the specified values for each input range to ensure high DC precision. The input range selection is done by software programming of the device's internal registers. The device offers a high resistive input impedance (≥ 1 MΩ) irrespective of the selected input range.

The ADS8681 offers an enhanced SPI™-compatible serial interface (multiSPI™) to the digital host and also supports daisy-chaining of multiple devices. The digital supply can operate from 1.65 V to 5.25 V, enabling direct interfacing to a wide range of host controllers.

Features
  • 16-bit ADC with integrated analog front-end
  • Software-programmable input ranges:
    • Bipolar ranges: ±12.288 V, ±10.24 V, ±6.144 V, ±5.12 V, and ±2.56 V
    • Unipolar ranges: 0 V to 12.288 V, 0 V to 10.24 V, 0 V to 6.144 V, and 0 V to 5.12 V
  • 5 V analog supply: 1.65 V to 5 V I/O supply
  • Constant resistive input impedance: ≥ 1 MΩ
  • Input over-voltage protection: up to ±20 V
  • On-chip, 4.096 V reference with low drift
  • ALARM → high, low thresholds per channel
  • Excellent performance:
    • Aggregate throughput: 1 MSPS
    • DNL: ±0.4 LSB; INL: ±0.5 LSB
    • SNR: 92 dB; THD: -107 dB
  • multiSPI interface with daisy-chain
  • Industrial temperature range: -40°C to 125°C
  • Packages:
    • 16-pin TSSOP (5 mm x 4.4 mm)
    • 16-pin WQFN (4 mm x 4 mm)

ADS8681, SAR ADC Data Acquisition System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 16BIT 16-TSSOPADS8681IPWRIC ADC 16BIT 16-TSSOP3263 - Immediate$15.23View Details
IC ADC 16BIT 16-TSSOPADS8681IPWIC ADC 16BIT 16-TSSOP69 - Immediate$17.97View Details
IC ADC 16BIT 16-WQFNADS8681IRUMTIC ADC 16BIT 16-WQFN36 - Immediate$17.97View Details
IC ADC 16BIT 16-WQFNADS8681IRUMRIC ADC 16BIT 16-WQFN2105 - Immediate$15.23View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionNumber of BitsSampling Rate (Per Second)Data InterfaceAvailable QuantityPriceView Details
ADS8681 EVALUATION MODULEADS8681EVM-PDKADS8681 EVALUATION MODULE161MSPI0 - ImmediateSee Page for PricingView Details
Published: 2016-10-05