ADS1131 Precision ADC

The Texas Instruments ADS1131 precision 18-bit ADC provides a complete front-end solution for bridge sensor applications

Image of Texas Instruments' ADS1131 Precision ADCTexas Instruments' ADS1131 is a precision, 18-bit analog-to-digital converter (ADC). With an onboard, low-noise amplifier, onboard oscillator, precision 18-bit delta-sigma (ΔΣ) ADC, and bridge power switch, the ADS1131 provides a complete front-end solution for bridge sensor applications including weigh scales, strain gauges, and load cells.

The low-noise amplifier has a gain of 64, supporting a full-scale differential input of ±39mV. The ΔΣ ADC has 18-bit effective resolution and is comprised of a third-order modulator and fourth-order digital filter. Two data rates are supported: 10 SPS (with both 50 Hz and 60 Hz rejection) and 80 SPS.

Features
  • Complete front-end for bridge sensors
  • Available in an SO package
  • Internal amplifier, gain of 64
  • Internal oscillator
  • Low-side power switch for bridge sensor
Applications
  • Weigh scales
  • Strain gauges
  • Load cells
  • Industrial process controls

Evaluation Module

ImageManufacturer Part NumberDescriptionNumber of BitsData InterfaceAvailable QuantityPrice
EVAL MODULE FOR ADS1131ADS1131REFEVAL MODULE FOR ADS113118Serial0 - Immediate$89.21View Details
Published: 2013-07-02