SE868 V3 Positioning System
Telit Cinterion's SE868 V3 is pin-to-pin compatible with the SE868 V2 and the JF2
Telit Cinterion's SE868 V3 is a positioning system that combines GPS, GLONASS, BeiDou, Galileo, and SBAS to provide a high-performance position reporting and navigation solution. The SE868 V3 can navigate to -161 dBm and track to -165 dBm, improving performance in harsh environments. The SE868 V3 is pin-to-pin compatible with the SE868 V2 and the JF2. It can track GPS and GLONASS or BeiDou constellations simultaneously. It is Galileo-ready, thereby providing the host device with high-value benefits from multi-constellation navigation in just one period. The SE868 V3 is encased in an 11 mm x 11 mm QFN package with a powerful baseband processor, SQI Flash memory, and integrated LNA. Its ultra-sensitive RF front-end enables multi-GNSS indoor fixes and high-quality navigation in challenging outdoor scenarios such as dense urban areas. The Jupiter SE868 V3 provides high-quality navigation over a serial interface according to the NMEA protocol standard or via OSP binary protocol. Its low power processing core delivers optimized multi-constellation tracking plus advanced power management. The Jupiter SE868 V3 supports ephemeris file injection (AGPS) and satellite-based augmentation system (SBAS) to increase position accuracy. Its onboard software engine can predict local short-term ephemeris starting from ephemeris data broadcast by GNSS satellites received by the module and stored in the internal Flash memory.
- Pin-to-pin compatible with JF2 and SE868 V2
- Full GNSS compliance: GPS, GLONASS, Galileo, and BeiDou
- Low power processing core delivers optimized multi-constellation tracking
- Ultra-sensitive -165 dBm (tracking) RF front-end
- Embedded LNA allows the use of passive antennas
- Supports ephemeris file injection (A-GPS)
- SBAS compliant
- QTI SiRFstarV™ based
- Fleet management systems
- GPS-assisted road tolling systems
- Cellular base stations
- In-car navigation systems
- Automotive telematics systems
- GPS-based personal sports training monitors