K-Type Thermocouple Connectors

TE Connectivity AMP's K-type thermocouple connectors provide easy mating and help prevent unintentional unmating

Image of TE Connectivity AMP's K-Type Thermocouple ConnectorsTE Connectivity AMP (TE) introduces their K-type thermocouple connector which helps ensure an easy connection with a K-type thermocouple wire. The unique spring terminal concept helps ensure connectivity compared to the traditional screw type termination. The “push-on lock concept” allows for easy mating while the unique shape of the metal-locking mechanism helps prevent unintentional unmating.

Target Markets
  • Industrial
  • Test and measurement
  • Energy
Applications
  • Semiconductor equipment machine
  • Injection machines
  • Machine tools
  • Test and measurement equipment
  • Calibration equipment
  • Heat pumps
  • Chemical plants
  • Nuclear plants

K-Type Thermocouple Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 2POS IDC 20-32AWG1-2299959-1CONN RCPT 2POS IDC 20-32AWG435 - Immediate$37.97View Details
CONN PLUG 2POS IDC 20-32AWG1-2299960-1CONN PLUG 2POS IDC 20-32AWG1009 - Immediate$32.66View Details
CONN PLUG 2POS IDC 20-32AWG2-2299960-1CONN PLUG 2POS IDC 20-32AWG201 - Immediate$33.03View Details
THERMOCOUPLE CONNECTOR.OPENER.2295226-1THERMOCOUPLE CONNECTOR.OPENER.3325 - Immediate$7.80View Details
THERMOCOUPLE CONNECTOR.STRAIN2295205-1THERMOCOUPLE CONNECTOR.STRAIN7368 - Immediate$0.72View Details
THERMOCOUPLE CONN K-TYPE 2P.GROM2295225-1THERMOCOUPLE CONN K-TYPE 2P.GROM3242 - Immediate$1.67View Details
Published: 2017-03-02