TA9310E 20 W RF GaN Transistor
Tagore's TA9310E 20 W RF GaN transistor can be operated below 500 MHz with reduced power
Tagore’s TA9310E is a broadband 20 W GaN transistor capable of operating up to 4 GHz. Using a simple input/output match, it can cover 500 MHz to 2700 MHz continuously while delivering up to 20 W CW. This transistor can be operated below 500 MHz with reduced power and can be considered a final stage PA or driver.
- Small signal gain >15 dB
- High PAE
- High linearity
- Broadband covering using a single match
- Small package 5 mm x 6 mm QFN
- Military comm radios
- Public safety radios
- EW radios
- Infrastructure
TA9310E 20 W RF GaN Transistor
| Image | Manufacturer Part Number | Description | Gain | Noise Figure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TA9310E | PA RF GAN PWR 20W .03-4GHZ 32V | 17.5dB | - | 703 - Immediate | $91.61 | View Details |