SNAP® Link™ Serial Wireless Adapters

Synapse Wireless’ robust, mesh networking, cost-effective solution to your RS-485 cable replacement needs

Image of Synapse Wireless' SNAP® Link™ Serial Wireless AdaptersSynapse's SNAP link serial wireless adapters are a cost-effective solution to your RS-485 cable replacement needs. Whether you’re looking for wireless security options or making improvement to facility infrastructure, SNAP technology instant-on enables users to ‘go-wireless’ with seamless integration using the SNAP self-healing mesh network operating system. For existing wireless systems, increase network-device line of sight up to 3 miles, and gain stability against outages without changing your existing equipment. Device is compatible with industry standard RS-232, RS-485 and RS-422 cables.

Video: SNAP Link Serial Adapter Pairing

Features and Benefits

  • SNAP — Instant-ON, self-healing mesh network
  • RS-232 version has a DB-9 port with full hardware flow control
  • RS-485/422 supports two and four wire, half and full duplex
  • Spread Spectrum (DSSS) technology surmounts noisy environments
  • Supports wireless ModBus
  • LEDs show signal strength and data transmission activity
  • Supports one-to-one and one-to-many relationship configurations
  • -40°C to 85°C operating temperature, industrial use
  • No change to existing equipment
  • RP-SMA antenna connection
  • Micro-B USB port for easy connection to PCs (no serial-to-USB adapter required)

SNAP Link Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
ADAPTER SGL SRL 250KBPS 2.4GHZSL232K-001ADAPTER SGL SRL 250KBPS 2.4GHZ0 - ImmediateSee Page for PricingView Details
ADAPTER SGL SRL 250KBPS 2.4GHZSL485K-001ADAPTER SGL SRL 250KBPS 2.4GHZ0 - ImmediateSee Page for PricingView Details
Published: 2014-12-15