X0115ML Compact Sensitive SCR Thyristor
STMicroelectronics' arc fault and ground fault circuit Interrupters are used in breakers or receptacles
STMicroelectronics' X0115ML SCR thyristors are suitable for applications such as arc fault circuit interrupters (AFCI) and ground fault circuit interrupters (GFCI). Their SOT23-3L package provides a compact footprint for the requirements of ever smaller electronic devices. The X0115ML’s creepage distance is large enough to pass the UL840 requirements of the 120 VAC insulation without coating.
- 0.8 ARMS current
- Non-repetitive surge peak off-state voltage, VDSM/VRSM: 750 V
- Repetitive surge peak off-state voltage, VDRM/VRRM: 600 V
- Narrow sensitive gate current: 30 µA to 150 µA
- SOT23-3L footprint: 9 mm² footprint
- Creepage distance: 1.1 mm
- GFCI
- AFCI
- Circuit breakers: RCD, RCDO
- Building and home automation electronic switches
- Capacitive ignition circuits
- Overvoltage crowbar protection in power supplies
X0115ML Compact Sensitive SCR Thyristors
| Image | Manufacturer Part Number | Description | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Voltage - On State (Vtm) (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | X0115ML | SCR 600V 800MA SOT-23-3 | 800 mV | 150 µA | 1.7 V | 3841 - Immediate | $0.89 | View Details |