
X0115ML | |
|---|---|
DigiKey Part Number | 497-X0115MLTR-ND - Tape & Reel (TR) 497-X0115MLCT-ND - Cut Tape (CT) 497-X0115MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X0115ML |
Description | SCR 600V 800MA SOT-23-3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | X0115ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 150 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 7.6A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.63200 | $6.32 |
| 100 | $0.43600 | $43.60 |
| 500 | $0.33184 | $165.92 |
| 1,000 | $0.28617 | $286.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21314 | $639.42 |
| 6,000 | $0.20718 | $1,243.08 |
| 9,000 | $0.19376 | $1,743.84 |






