L99VR02J Automotive LDOs

STMicroelectronics' low dropout linear voltage regulator is designed for automotive applications

Image of STMicroelectronics L99VR02J Automotive LDOsSTMicroelectronics' L99VR02J in a PowerSSO-12 package is a low dropout linear voltage regulator designed for automotive applications. The LDO delivers up to 500 mA of load current. It consumes as low as 1 μA of quiescent current when the regulator is disabled. The input is 40 V tolerant to withstand load dump, while the operating input voltage range is between 2.15 V and 28 V.

The L99VR02J can be configured, through SELx pins, to generate a fixed selectable output voltage (0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V, or 5 V). High output voltage accuracy (±2%) is kept over wide temperature range, line, and load variation.

The L99VR02J features enable, reset, autonomous watchdog, advanced thermal warning, fast output discharge, and IShort control. The regulator output current is internally limited. The device is protected against short-circuit and overload and features overtemperature protection. The short current value is configurable by external resistance. The L99VR02J can operate in post regulation attached to a preregulated voltage or directly connected to the battery.

Features
  • Selectable fixed output voltage: 0.8 V, 1.2 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 3.3 V, or 5 V
  • Output overvoltage detection
  • High junction temperature
  • Lower quiescent current in standby mode
  • Thermal warning
  • IShort control
  • Watchdog
  • Fast output discharge
  • Enable and reset
Applications
  • Automotive display drivers
  • MCU supplies
  • Sensors
  • Portable electronic applications
  • Battery-powered instruments

L99VR02J Automotive LDOs

ImageManufacturer Part NumberDescriptionOutput ConfigurationOutput TypeNumber of RegulatorsAvailable QuantityPriceView Details
IC REG LINEAR POS PROG PWRSSO-12L99VR02JIC REG LINEAR POS PROG PWRSSO-12PositiveProgrammable1602 - Immediate$2.11View Details
Published: 2023-07-17