ESDZL5-1F4/ESDZV5-1B4 ESD-Clamping Diodes

STMicroelectronics’ ESD-clamping diodes in 0201 package exceed IEC 61000-4-2 specifications

Image of STMicro's ESD-Clamping DiodesSTMicroelectronics' miniature (0201-size) single-line ESD-protection diodes quickly clamp transients to a voltage as low as 7 V and handle 7 A peak pulse current to provide superior protection and design flexibility for space-constrained smart objects. These diodes drop the bar with the lowest clamping voltages available at this level of capacitances and stand-off voltages.

The unidirectional ESDZL5-1F4 and bidirectional ESDZV5-1BF4 have a snap-back characteristic, with 5.8 V trigger voltage and low dynamic resistance, to provide outstanding protection in a device measuring only 0.58 mm x 0.28 mm (typical). Also, with as little as 6 pF capacitance, they ensure the integrity of high-speed signals. Capable of withstanding 15 kV and 18 kV contact discharge, respectively, both devices exceed the IEC 61000-4-2 specifications. 

With leakage current below 100 nA helping to maximize battery life, ST’s ESD-clamping diodes are ideal for protecting equipment, such as industrial sensors, IoT devices, active cables and connectors, smart home electronics, wearable devices like smart watches and healthcare or fitness bands, and portable products including smartphones, tablets, data loggers, and point-of-sale terminals.

Features

ESDZL5-1F4 

  • Unidirectional 
  • Minimum trigger voltage: 5.8 V
  • Typical line capacitance: 7.5 pF
  • Typical clamping voltage: 9.5 V
  • ESD contact discharge (IEC 61000-4-2): 15 kV
  • Typical package dimensions: 0.58 mm x 0.28 mm
  • Maximum package area: 0.18 mm2

ESDZV5-1BF4

  • Bidirectional 
  • Minimum trigger voltage: 5.8 V
  • Typical line capacitance: 6 pF
  • Typical clamping voltage: 7 V
  • ESD contact discharge (IEC 61000-4-2): 18 kV
  • Typical package dimensions: 0.58 mm x 0.28 mm
  • Maximum package area: 0.18 mm2

ESD-Clamping Diodes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 5.5VWM 10VC 0201ESDZL5-1F4TVS DIODE 5.5VWM 10VC 020170161 - Immediate$0.20View Details
TVS DIODE 5.5VWM 10VC 0201ESDZV5-1BF4TVS DIODE 5.5VWM 10VC 020182335 - Immediate$0.20View Details
Published: 2017-11-08