Wio Lite W600 Dev Board

Seeed's Wio Lite W600-ATSAMD21 Cortex®-M0 wireless development board can be powered via 5 V USB Type-C® and 3.5 V to 4.2 V LiPo battery

Image of Seeed's Wio Lite W600Seeed's Wio Lite W600 is a cost-effective Arduino-compatible board that can be powered via 5V USB Type-C® and 3.5 V to 4.2 V LiPo battery. It features an Atmel® | SMART™ SAM D21 Arm® Cortex-M0+ based microcontroller, and the W600 Wi-Fi core 2.4 GHz Wi-Fi module features the Arm Cortex-M3. The Wio Lite W600 uses SAM D21 (the same chip used in Arduino Zero) as its Arduino core.

The I/O level of the SAM D21 pins of this board is 3.3 V. There are six analog pins, 14 digital pins, one UART, one I2C, and one ICSP port available. This board can be powered with 5 V USB Type-C and 3.5 V to 4.2 V LiPo battery.

The Wi-Fi core, Wio Lite W600, is a member of the W600 family. W600 module features the Arm Cortex-M3 with 1 MB on-chip Flash and freeRTOS kernel. It is CE and FCC certified and supports 802.11 b/g/n. Seeed provides a full Arduino W600 library with the Wio Lite W600 board, including demos for Ap, Station, Ap-Station, Transparent Transmission, TCP, and others.

The Wio Lite series is small in size and uniform in pins. The Wio Lite is compatible with the Adafruit Feather board, and adds different wireless solutions to enrich the Feather community and provide more possibilities.

Features
  • Arduino Zero and Adafruit Feather compatible
  • 2.4 GHz onboard Wi-Fi module supports 802.11 b/g/n
  • Support 200+ Grove modules
  • Cost-effective
Applications
  • IoT
  • Smart home

Wio Lite W600 Dev Board

ImageManufacturer Part NumberDescriptionFrequencyContentsAntenna TypeAvailable QuantityPriceView Details
WIO LITE W600 - ATSAMD21 CORTEX-102991180WIO LITE W600 - ATSAMD21 CORTEX-2.4GHzBoard(s)-0 - Immediate$16.25View Details
Published: 2019-12-06