Grove AI HAT with RISC-V for Edge Computing
Seeed's powerful, RISC-V-based HAT enables AI in Raspberry Pi and is ideal for AI vision projects
Seeed's Grove AI HAT for edge computing is built around the Sipeed MAix M1 AI module with a Kendryte K210 processor inside. The device is a powerful, low-cost Raspberry Pi AI hat that assists Raspberry Pi to run the AI at the edge. The HAT can work independently for edge computing applications. The MAix M1 is a powerful RISC-V, 600 MHz AI module that features a 64-bit, dual-core CPU, 230 GMULps, a 16-bit neural network processor (KPU), float point unit (FPU) that supports DP and SP, and an audio processor (APU) that can support eight microphones.
The Grove AI HAT board provides a variety of peripherals including I2C, UART, SPI, I2S, PWM, and GPIO. The HAT offers an LCD and a camera interface, which supports the Sipeed 2.4 inch QVGA LCD and DVP camera. With this device, users have the advantages of convenience and support for their AI vision projects.
- 1x USB 2.0 device, Type C (power and programming)
- 6x Grove interface includes 1x digital IO, 1x PWM, 1x I2C, 1x UART, and 2x ADCs
- 1x power LED, 1x boot LED (can be used as a user LED)
- 1x reset button, 1x boot button (can be used as a user button)
- 1x LCD interface
- 1x camera interface
- 1x digital microphone
- 1x accelerometers sensor
- 1x JTAG and ISP UART pin header
- 2x 20 pin headers with I2C, UART, SPI, I2S, PWM, and GPIO
- AI for edge computing
- Smart building
- Medical equipment
- Automation and process controls
- Robots
Grove AI HAT
| Image | Manufacturer Part Number | Description | Type | Function | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 102991187 | GROVE AI HAT FOR EDGE COMPUTING | Embedded | Neural Processing Unit (NPU) | K210, MAix M1 | 101 - Immediate | $41.75 | View Details |