Modular Vision 10.1 i.MX 95 HMI Panel

The developer-friendly HMI from SECO is built for rapid prototyping and ready for production deployment

Image of SECO Modular Vision 10.1 i.MX 95 HMI Panel The SECO Modular Vision 10.1 i.MX 95 is a 10.1" all-in-one HMI panel built on the NXP i.MX 95 applications processor, delivering efficient computing and reliable performance for industrial environments. The 1280x800 touch display provides a clear and responsive interface for control, monitoring, and edge visualization tasks while being protected by an IP65 front panel and high-bright display. The platform integrates Clea OS, enabling secure remote management and fast deployment through standard industrial interfaces, including Ethernet, RS232, RS485, CAN, USB, and digital I/O. With LPDDR5 memory, eMMC storage, and a robust design, the Modular Vision 10.1 i.MX 95 offers a scalable, ready-to-use solution for applications requiring durability, operational continuity, and a compact footprint.

Performance and Storage
  • NXP i.MX 95: six Arm® Cortex®-A55 at 1.8 GHz, one M33 core at 333 MHz, and one M7 core at 800 MHz
  • Up to 16 GB RAM with up to 128 GB built-in eMMC
  • GPU Arm Mali™-G310 V2 with 2D/3D acceleration
  • Scalable solutions for prototyping and mass deployment
Connectivity and Compatibility
  • Gb Ethernet, RS485, CAN, RS232, and digital I/O
  • Flexible I/O interfaces: one PCIe, two USB, and two HMI
  • Native compatibility
Design and Durability
  • Fanless aluminum enclosure with panel-mount support
  • IP65-rated front ingress protection with high-brightness display
  • OS-agnostic
Applications
  • Smart buildings and HVAC systems: environmental monitoring, control panels, and energy efficiency management
  • Retail and kiosks: interactive POS systems, info totems, and dynamic digital signage
  • Vending machines and smart appliances: rugged touch interfaces for smart and IoT-ready machines
  • Industrial and factory control: reliable HMIs for machinery and process control in demanding environments

Modular Vision 10.1 i.MX 95 HMI Panel

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
SMARC 10"IMX95 HEXACORE 4GB CLEA
SF-E88-MDV-1621-1000-C0SMARC 10"IMX95 HEXACORE 4GB CLEA49 - Immediate$707.89View Details
New Product
SMARC 10"IMX95 HEXACORE 8GB CLEA
SF-E88-MDV-1411-1000-C0SMARC 10"IMX95 HEXACORE 8GB CLEA45 - Immediate$890.55View Details

i.MX 95 Processors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
I.MX95 15X15 COMMERCIAL
MIMX9596DVTXNACI.MX95 15X15 COMMERCIAL0 - Immediate$101.54View Details
New Product
I.MX95 15X15 INDUSTRIAL
MIMX9596CVTXNACI.MX95 15X15 INDUSTRIAL0 - Immediate$104.00View Details
New Product
I.MX95 15X15 EXTENDED INDUSTRIAL
MIMX9596XVTXNBCI.MX95 15X15 EXTENDED INDUSTRIAL0 - Immediate$106.48View Details
New Product
I.MX95 15X15 EXTENDED INDUSTRIAL
MIMX9596XVTXNACI.MX95 15X15 EXTENDED INDUSTRIAL630 - Immediate$106.48View Details
New Product
I.MX95 19X19 NO-LID COMMERCIAL
MIMX9596DVZXNACI.MX95 19X19 NO-LID COMMERCIAL0 - Immediate$115.41View Details
New Product
I.MX95 19X19 NO-LID INDUSTRIAL
MIMX9596CVZXNACI.MX95 19X19 NO-LID INDUSTRIAL0 - Immediate$118.22View Details
New Product
I.MX95 19X19 NO-LID EXTENDED IND
MIMX9596XVZXNBCI.MX95 19X19 NO-LID EXTENDED IND0 - Immediate$121.03View Details
New Product
I.MX95 19X19 NO-LID EXTENDED IND
MIMX9596XVZXNACI.MX95 19X19 NO-LID EXTENDED IND396 - Immediate$121.03View Details
New Product
I.MX95 19X19 NO-LID AUTO
MIMX9596AVZXNACI.MX95 19X19 NO-LID AUTO0 - Immediate$126.64View Details
New at DigiKey
I.MX95 FULL SEGMENT IC
MIMX9596DVZXNBCI.MX95 FULL SEGMENT IC0 - Immediate$89.07View Details
New at DigiKey
I.MX95 FULL SEGMENT IC
MIMX9596CVZXNBCI.MX95 FULL SEGMENT IC0 - Immediate$91.41View Details
New at DigiKey
I.MX95 FULL SEGMENT IC
MIMX9596DVZXQACI.MX95 FULL SEGMENT IC0 - Immediate$93.52View Details
Published: 2026-04-03