Bathroom Odor Detector with BLE

Renesas’ combination air quality sensor, temperature/humidity sensor, and MCU detects gases in the bathroom

Image of Renesas’ - Bathroom Odor Detector with BLEThe combination of Renesas’ ZMOD4410 indoor air quality sensor, HS3003 temperature and humidity sensor, and RA4W1 microcontroller (MCU) enables users to detect gases in the bathroom. Odor levels, temperature, and humidity values can be monitored through a handy device with BLE 5.0 communication. The RX23W or RA4W1 is a 32-bit MCU with Bluetooth® 5.0 Low Energy and is very suitable for IoT endpoint devices. All the power on the sensor board is provided by the ISL9001A high-performance LDO and Li-ion battery. The ISL9301 is a high input voltage charger with a power path management charger for single-cell Li-ion/Polymer batteries.

System Features and Benefits

  • Renesas MCU with BLE 5.0 controls the system and wireless communication
  • High-performance and high input voltage charger with low input voltage/high PSRR LDO
  • The ZMOD4410 gas sensor module is a software configurable platform used for indoor air quality applications
  • BLE 5.0 application controller with Arm® Cortex®-M4 core at 48 MHz MCUs with small 56-pin QFN packages, 512 KH Flash memory, and 96 KB SRAM, including segment LCD controller, capacitive touch sensing, USB full-speed, 14-bit A/D converter and security features
  • Fully-integrated high input voltage single-cell Li-ion battery charger with power path management function
  • 300 mA output current and output voltage can be programmed from 8 V to 5.5 V (TJ= -40°C to +125°C)
  • High-sensitivity and long-term stability enables the customer to release product families via SW changes, international accepted definition of indoor air quality (IAQ), calculation of estimated carbon dioxide (eCO2)
  • Highly-accurate, fully-calibrated relative humidity and temperature sensor

HS3003

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR HUMIDITY 90% RH SMDHS3003SENSOR HUMIDITY 90% RH SMD2783 - Immediate$3.45View Details

ISL9001A

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR 3.3V 300MA 8-DFNISL9001AIRNZ-TIC REG LINEAR 3.3V 300MA 8-DFN0 - ImmediateSee Page for PricingView Details
IC REG LINEAR 1.8V 300MA 8-DFNISL9001AIRCZ-TIC REG LINEAR 1.8V 300MA 8-DFN0 - ImmediateSee Page for PricingView Details

ISL9301

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC BATT CHG LI-ION 1CELL 10DFNISL9301IRZIC BATT CHG LI-ION 1CELL 10DFN0 - ImmediateSee Page for PricingView Details

RA4W1

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLASH 56VFQFNR7FA4W1AD2CNG#AA0IC MCU 32BIT 512KB FLASH 56VFQFN520 - Immediate$8.44View Details

ZMOD4410

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1VSENSOR AIR QUALITY I2C OUTPUT0 - ImmediateSee Page for PricingView Details
SENSOR AIR QUALITY I2C OUTPUTZMOD4410AI1RSENSOR AIR QUALITY I2C OUTPUT0 - Immediate$2.25View Details
Published: 2020-08-03