RCM6600W Ultra-Compact Ethernet-to-Wi-Fi Bridge
Digi offers their RCM6600W ultra-compact Ethernet-to-Wi-Fi bridge
Digi RCM6600W is a fully customizable, ultra-compact embedded cloud module with an integrated 802.11b/g and 10/100 Ethernet interface. The dual-networking-interfaces software supports not only Ethernet-to-Wi-Fi bridging, but also provides secure 802.11i WPA2 support. The RCM6600W is easily programmable with royalty-free networking libraries, available in the comprehensive software environment Dynamic C. In addition, with up to six serial ports available, the RCM6600W can connect to a host of devices such XBee Zigbee modules, GPRS, and GPS devices, all of which have fully-supported libraries within Dynamic C. The RCM6600W supports the Device Cloud by Etherios platform which provides an easy-to-use interface for device control and monitoring. In addition, Device Cloud by Etherios provides a scalable platform which can manage firmware updates to literally thousands of devices with the click of a button, eliminating costly truck rolls. The capabilities and features of the RCM6660W address many common device deployment concerns, ultimately reducing development costs and time- to-market.
| Features and Benefits | |
|
|
RCM6600W Ultra Compact Ethernet to Wi-Fi Bridge
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | 101-1325 | KIT RCM6600W STANDARD | 0 - Immediate | $229.47 | View Details | |
![]() | 20-101-1322 | RF TXRX MOD WIFI THROUGH HOLE | 0 - Immediate | See Page for Pricing | View Details |