ESSENTIAL Power Supplies

Phoenix Contact's power supplies provide a reliable solution with a focus on basic functionality

Image of Phoenix Contact's ESSENTIAL Power SuppliesPhoenix Contact's ESSENTIAL power supplies are the ideal choice for high-volume, cost-sensitive opportunities, particularly those found in commercial, controlled-environment applications. These applications require a fundamental and reliable 24 V power supply.

ESSENTIAL power supplies meet basic industry standards as well as the 61588-2-16 safety transformer standard. In addition, there is an international approval package, a wide temperature range, and a flexible wide-range input. ESSENTIAL power supplies provide a reliable solution with a focus on basic functionality.

Features
  • Protections
    • MOV
    • Fused input
    • Short-circuit
    • Overvoltage
    • Overcurrent
    • Overtemperature
  • Vibration and shock resistance
  • MTBF greater than 2,300,000 h (+40°C)
  • Quick installation and universally applicable
  • Wide temperature range
  • UL listed
Applications
  • Building automation including lighting, shading, and HVAC
  • Vending machines
  • Test and simulation
  • Solar cell production
  • Printers and scanners

ESSENTIAL Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 24V 60W1394764AC/DC DIN RAIL SUPPLY 24V 60W1373 - Immediate$26.29View Details
AC/DC DIN RAIL SUPPLY 24V 75W1234301AC/DC DIN RAIL SUPPLY 24V 75W332 - Immediate
63 - Factory Stock
$32.95View Details
AC/DC DIN RAIL SUPPLY 24V 120W1234302AC/DC DIN RAIL SUPPLY 24V 120W447 - Immediate
378 - Factory Stock
$42.05View Details
AC/DC DIN RAIL SUPPLY 24V 240W1234304AC/DC DIN RAIL SUPPLY 24V 240W562 - Immediate$71.18View Details
AC/DC DIN RAIL SUPPLY 24V 480W1234308AC/DC DIN RAIL SUPPLY 24V 480W112 - Immediate$139.11View Details
Published: 2023-12-14