T-Wing® Thin Heat Spreaders
Parker Chomerics' T-Wing thin heat spreaders have effective cooling of high-density integrated circuit devices by conducting heat away from key components
Parker Chomerics' T-Wing thin heat spreaders provide a low cost, effective means of cooling high-density integrated circuit devices by conducting heat away from key components. T-Wing spreaders consist of 5 oz. (0.007 inch/0.18 mm thick) flexible copper foil between electrically insulating films. High strength silicone pressure-sensitive adhesive (PSA) provides a strong bond to the heat-generating component. The compliant nature of these thermal wing heat spreaders permits nearly 100% adhesive contact with non-flat package surfaces, optimizing thermal, and mechanical performance.
Features and Benefits
- UL 94 V-0 flammability rated
- Custom shapes available for complex designs
- Component junction temperature reduction of 10°C to 20°C
- Easily added to existing designs to lower component temperatures and improve reliability
Applications
- Microprocessors
- Memory modules
- High-speed disk drives
- Laptop PCs and other high density, handheld portable electronics
Attributes
- Lightweight (0.039 oz./in²)
- Easy peel and stick adhesion to all surfaces
- Pliability for flexibility in conformance shapes
- Low application force (<0.5 psi) minimizes risk to components
- Low profile design (0.013 in/0.33 mm) allows for use in limited space applications
T-Wing® Thin Heat Spreaders
| Image | Manufacturer Part Number | Description | Thickness | Material | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 60-12-20264-TW10 | THERM TAPE 50.8X12.7MM W/ADH | 0.0130" (0.330mm) | Silicone | 985 - Immediate | $6.26 | View Details |
![]() | ![]() | 60-12-20266-TW10 | THERM TAPE 76.2X19.05MM W/ADH | 0.0130" (0.330mm) | Silicone | 0 - Immediate | $5.98 | View Details |
![]() | ![]() | 60-12-20268-TW10 | THERM TAPE 101.6MMX25.4MM W/ADH | 0.0130" (0.330mm) | Silicone | 0 - Immediate | $8.44 | View Details |