LogBox LTE Multichannel IoT Data Logger

Novus Automation LogBox LTE is a multichannel IoT data logger with NB-IoT and Cat-M1 cellular technology

Image of Novus Automation LogBox LTE Multichannel IoT Data Logger The Novus Automation LogBox LTE redefines wireless data collection with NB-IoT and Cat-M1 cellular technology, delivering reliable monitoring in the most challenging environments, from remote oil fields to underground utility vaults. This rugged logger combines two high-accuracy analog inputs (supporting thermocouples J/K/T/N/E/R/S/B, Pt100 RTDs, and 4 mA to 20 mA/0 V to 10 V signals) with one digital channel for pulse counting or event logging, transmitting real-time data via global LTE-M networks even in low-signal areas.

Engineered for mission-critical applications, the LogBox LTE features a 140,000-record memory with configurable sampling (1 second to 12 hours) and an 80 hour battery backup to ensure data integrity during outages. Its MQTT/Modbus TCP protocols enable seamless integration with SCADA systems and cloud platforms like AWS IoT, while compliance with FDA 21 CFR Part 11, EPA, and OSHA standards makes it ideal for regulated industries. The compact IP40 enclosure [120 mm × 100 mm × 40 mm (4.72 in. × 3.94 in. × 1.57 in.)] withstands temperatures from -20°C to +60°C (-4°F to +140°F), and the three-line LCD provides instant field verification without external devices.

Features and Benefits
  • Global cellular coverage: Maintains connectivity in rural/basement locations with NB-IoT/Cat-M1
  • Fail-safe data integrity: Local storage + automatic cloud sync when connection resumes
  • Low-power design: 2+ year operational life with periodic transmissions (battery-powered mode)
  • Enterprise scalability: Central management for deployments of 1,000+ units via REST API
  • No infrastructure needed: Deploy anywhere with cellular coverage - no gateways or routers required
  • Future-proof networks: LTE-M ensures longevity vs. sunsetting 3G networks
  • Cold chain ready: ±0.12% Pt100 accuracy meets pharmaceutical and food storage standards
  • Smart alarms: Eight configurable thresholds with SMS/email alerts via cloud integration
Applications
  • Remote cold chain
  • Agricultural monitoring
  • Industrial IoT
  • Food safety
  • Energy monitoring
Technical Specifications
  • Input channels
    • Analog (2): Thermocouples (J/K/T/N/E/R/S/B), Pt100, 0 mV to 50 mV, 0 V to 5 V, 0 V to 10 V, 0 mA to 20 mA, 4 mA to 20 mA
    • Digital (1): Pulse counting (16-bit) or event logging
    • Digital output (1): PNP for alarms/control
  • Accuracy: ±0.12% (Pt100), ±0.15% (analog)
  • Resolution: 15-bit (analog), 0.1°C (0.18°F) for temperature
  • Connectivity
    • Cellular: NB-IoT/Cat-M1 (global bands)
    • Local: USB 2.0
  • Protocols: MQTT, Modbus TCP
  • Memory: 140,000 timestamped records
  • Power supply
    • 10 VDC to 30 VDC (primary)
    • 1 x AA battery (80 hour backup)
  • Display: 3-line LCD (real-time values, alarms)
  • Operating temperature: -20°C to +60°C (-4°F to +140°F)
  • Enclosure: ABS+PC, IP40, 120 mm x 100 mm x 40 mm (4.72 in. x 3.94 in. x 1.57 in.)
  • Software: NXperience (Windows® + Mobile App)
Published: 2025-09-12