Climate Air+ Temperature and Humidity Monitoring

Novus Automation provides advanced temperature and humidity monitoring with Climate Air+

Image of Novus Climate Air+ Temperature and Humidity Monitoring The Novus Automation Climate Air+ Solution combines the RHT Air+ and AirGate Air+ devices to provide accurate, secure, and scalable temperature and humidity monitoring in critical environments such as pharmaceutical warehouses, data centers, and industrial facilities. With LoRa technology for long-range communication and proprietary encryption for data security, this solution ensures regulatory compliance and operational continuity, even in challenging environments.

The AirGate Air+ is an efficient gateway that allows the connection of up to 32 RHT Air+ sensors, providing a secure and resilient network for remote monitoring.

The Climate Air+ Solution provides security, scalability, and high accuracy for environments requiring strict temperature and humidity monitoring. With the RHT Air+ and AirGate Air+ devices, companies ensure regulatory compliance, operational continuity, and full environmental control, even in the most challenging conditions.

Invest in an efficient solution to prevent failures, ensure quality, and reduce operational risks.

The RHT Air+ 915 MHz (part #8804400600) combined with the AirGate Air+ 915 MHz (part #8816060600) form the Climate Air+ Solution.

Tech Specs

RHT Air+

  • Accuracy: ±0.2°C (±3.2°F) | ±1.5% RH
  • Resolution: 0.1°C (±1.6°F) | 0.1% RH
  • Sampling rate: configurable (1 min. to 24 hrs)
  • Display: 2 channels
  • Memory: 15,000 records
  • Battery life: up to 2 years
  • Communication range: up to 3 km (1.8 mi) (open field)
  • Wireless technology: LoRa
  • Operating range:
    • -10°C to +70°C (+14°F to +158°F)
    • 5% to 95% RH (non-condensing)
  • IP rating:
    • Housing: IP65
    • Sensor: IP40
  • Dimensions: 70 mm x 175 mm x 45 mm (2.75 in. x 6.89 in. x 1.77 in.)
  • Certifications: Anatel, FCC, RoHS, CE
  • Data security: proprietary encryption protects against unauthorized access
  • Compliance: FDA 21 CFR part 11

AirGate Air+

  • Supported devices: up to 32 RHT Air+
  • Memory buffer: 480,000 records (two units)
  • Power supply: 8 VDC to 30 VDC
  • Communication range: up to 3 km (1.8 mi) (open field)
  • Wireless technology: ultra band (902 MHz to 907 MHz)
  • Protocols: NTP, MQTT, Modbus-TCP
  • Operating environment:
    • -10°C to +60°C ( +14°F to +140°F )
    • 5% to 95% RH (non-condensing)
  • Certifications: Anatel, FCC, RoHS, CE
  • Flexible integration: compatible with MQTT, NTP, and Modbus-TCP
  • Compliance: FDA 21 CFR part 11
  • Compatibility with NOVUS Cloud
Features

RHT Air+

  • High accuracy: ±0.2°C (±3.2°F) | ±1.5% RH
  • Communication range: up to 3 km (1.8 mi) in open field
  • Internal memory: locally stored records to prevent data loss
  • Regulatory compliance: complies with FDA 21 CFR Part 11
  • Data security: protection through proprietary encryption
  • Certified: by Anatel, FCC, RoHS, and CE

AirGate Air+

  • Open communication protocols: MQTT, NTP, and Modbus-TCP
  • Communication range: up to 3 km (1.8 mi) in open field
  • Versatile power supply: 8 VDC to 30 VDC
  • International certifications: Anatel, FCC, RoHS, and CE
  • Supports up to 32 RHT Air+ sensors in a single network
  • Memory buffer for up to 480,000 records
Highlights
  • Continuous and reliable monitoring: local recording ensures regulatory compliance without data gaps
  • Flexible installation and simple integration: compatible with open protocols, reducing integration costs
  • Reliable connectivity in challenging environments: LoRa technology overcomes physical barriers and interference
  • Security and low maintenance: data protection through encryption and a battery life of up to 2 years
Applications
  • Cold chain and HVAC systems
  • Pharmaceutical storage
  • Food industry
  • Agricultural monitoring
  • Museums and archives
  • SCADA integration
  • Industrial IoT
  • Cold chain
  • Pharmaceutical labs
  • Building automation
Published: 2025-11-06