End-Device Certified Modem for the Verizon Network

Airgain's 4G LTE CAT 1 modem for the Verizon Network uses the latest 4G LTE technologies

Image of NimbeLink's End-Device Certified Modem Airgain combines its experience in designing and building embedded product solutions with its design review program to create the NL-SW-LTE-S7618RD embedded modem. The NL-SW-LTE-S7618RD eliminates rework and is end-device certified enabling a fast and cost-effective time to market.

The NL-SW-LTE-S7618RD is available with bundled data plans from Verizon and has a long network life. The modem is targeted for the United States and uses the latest 4G LTE technologies.

The NimbeLink team and NL-SW-LTE-S7618RD Skywire® modem take the complexity out of designing and deploying cellular IoT solutions and gets designs to market fast.

Features
  • No carrier certification required
  • Antenna independent
  • USB and UART serial interfaces
  • Small form-factor
  • Skywire interface
  • U.FL port for antenna flexibility
  • Supported bands: LTE B4, LTE B13
  • RoHS compliant
  • FCC certified
  • Long network life
  • Improved reception with RX diversity
  • 3 V to 5 V input
  • Lower cost than LTE CAT 3-4 modems
Applications
  • IoT development
  • Remote monitoring
  • Healthcare
  • Consumer electronics
  • Industrial IoT

End-Device Certified Modem

ImageManufacturer Part NumberDescriptionMounting TypeOperating TemperaturePackage / CaseAvailable QuantityPriceView Details
RF TXRX MOD CELL U.FL THNL-SW-LTE-S7618RDRF TXRX MOD CELL U.FL THThrough Hole-40°C ~ 85°C20-DIP Module0 - Immediate$135.09View Details

Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SKYWIRE DEVELOPMENT KITNL-SWDKSKYWIRE DEVELOPMENT KIT0 - Immediate$255.55View Details
Published: 2018-08-20