Measurement Studio
NI’s software development environment features programming tools to create test and measurement applications
NI's Measurement Studio is a set of .NET tools designed for building engineering applications in Microsoft Visual Studio to acquire, analyze, and display measurement data. It can present data clearly with engineering UI controls that are compatible with hardware-acquired data types. Measurement Studio removes the complexity of hardware communication through high-level, intuitive, object-oriented hardware class libraries.
Custom information can be added to acquired data by using one of the fastest and most flexible formats for storing measurement data to disk: TDMS. Users can also perform inline analysis in real-time on acquired signals without the difficult task of writing custom parsing algorithms. Measurement Studio users with an active standard service program (SSP) membership are eligible to upgrade to the latest version.
Features
- Support for Microsoft Visual Studio .NET 2013, 2012, and 2010
- Project setup wizard to speed up development
- Engineering controls for creating Windows Forms or Windows Presentation Foundation (WPF) applications
- Recommended for data acquisition and instrument control applications
- Installer builder for building applications
- Professional analysis class library for array operations, signal generation, windowing, filters, and signal processing
- Recommended for signal processing and sharing data via network variables
- Required for creating ASP.NET web applications
- Enterprise analysis class library for spectral measurements, linear algebra, statistics, and curve fitting
- Recommended for advanced data analysis applications
Measurement Studio Digital Downloads
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | 778802-35 | MEASUREMENT STUDIO STANDARD | Available | $1,352.43 | View Details | |
![]() | 778801-35 | MEASUREMENT STUDIO PROFESSIONAL | Available | $2,821.32 | View Details | |
![]() | 778800-35 | MEASUREMENT STUDIO ENTERPRISE | Available | $6,088.27 | View Details |