SCC1300 Gyroscopes

Murata's SCC1300 gyroscopes feature insensitivity to shock and vibration

SCC1300 GyroscopesMurata's SCC1300 gyroscopes have superior bias stability for the gyroscopes below 1°/h and bias accuracy over a full temperature range of <±0.6°/s. These sensors are temperature compensated over the whole operating range of -40°C to 125°C.

Murata's angular rate sensors also feature outstanding insensitivity to shock and vibration. Target applications include inertial measurement units (IMUs), platform control and stabilization, motion analysis, and control, as well as guidance and navigation systems.

Features Applications
  • ±100°/s and ±300°/s angular rate and ±2 g and ±6 g acceleration measurement ranges
  • All-in-one component with digital SPI interfacing
  • Wide operating temperature range (-40°C to 125°C)
  • Low noise
  • Superior bias instability for MEMS gyroscopes (<1°/h)
  • Exceptionally insensitive to mechanical shock and vibration
  • Inertial measurement units (IMUs) for highly demanding environments
  • Platform stabilization and control
  • Motion analysis and control
  • Rollover detection
  • Robotic control systems
  • Guidance systems
  • Navigation systems

SCC1300

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SENSOR MULT ACCELEROMETER/GYROSCSCC1300-D02-05SENSOR MULT ACCELEROMETER/GYROSC0 - ImmediateSee Page for PricingView Details
SENSOR MULT ACCELEROMETER/GYROSCSCC1300-D04-05SENSOR MULT ACCELEROMETER/GYROSC0 - ImmediateSee Page for PricingView Details
Published: 2013-01-02