VITA 67 Backplane Solutions with SMPM Interfaces
Molex provides VITA 67 cable assemblies with high-performing Temp-Flex 0.047 and 0.086 PFA solid core cables
Molex's high-density VITA 67 backplane solutions, with 4- and 8-port configurations incorporating 26.5 GHz SMPM interfaces, provide superior RF connectivity within versatile performance switching (VPX) platforms.
Embedded computing industry OEMs need a standardized backplane connector to make their products compatible with the wide range of cable assemblies available to end users. VITA 67 RF/microwave backplane solutions provide coaxial connectivity for RF, video, and other analog signals in a standardized format. The standardization of VITA 67 also makes it easier to implement in a system without having to change out other components for compatibility.
OEMs need connectors that fit in ever-shrinking compact and handheld devices that also need to be lightweight to support portability. Molex delivers a lightweight aluminum version of VITA 67 backplane connectors with compact SMPM connectors to fit in small portable devices.
OEMs often need cable assemblies that are high-performing and compact, but using contract manufacturers can prove timely and not cost effective. Molex provides VITA 67 cable assemblies with high-performing Temp-Flex 0.047 and 0.086 PFA solid core cables, offering speed and convenience of procuring both the connector and assembly from one vendor.
- Insertion force to PCB
- Mating force: ≤ 150 N
- Unmating force: ≥ 26 N
- Durability (min.): 500 cycles
- Operating temperature: -55°C to +85°C
- Physical
- Housing: stainless steel
- Contact: beryllium copper
- Plating
- Contact area: gold
- Underplating: nickel
- Contact resistance:
- Center contact (max.): 6 milliohms
- Outer contact (max.): 2 milliohms
- Voltage (max.): 325 VRMS @ sea level
- Frequency: DC to 26.5 GHz
- Insulation resistance: 5000 Megaohms
- Dielectric withstanding voltage (min.): 500 VRMS
VITA 67 with SMPM Interfaces (Daughter)
| Image | Manufacturer Part Number | Description | Connector Style | Number of Positions Loaded | Pitch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0733581270 | CONN MODULE VITA 67.1 4P PNL MNT | VITA 67.1 | - | 0.240" (6.10mm) | 0 - Immediate | $264.25 | View Details |
![]() | ![]() | 0733581290 | CONN MODULE VITA 67.2 8P PNL MNT | VITA 67.2 | - | 0.240" (6.10mm) | 0 - Immediate | $264.25 | View Details |
VITA 67 with SMPM Interfaces (Midplane)
| Image | Manufacturer Part Number | Description | Connector Style | Number of Positions Loaded | Pitch | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 0733581280 | CONN MODULE VITA 67.1 4P PNL MNT | VITA 67.1 | All | 0.240" (6.10mm) | 0 - Immediate | $521.92 | View Details |
![]() | ![]() | 0733581300 | CONN MODULE VITA 67.2 8P PNL MNT | VITA 67.2 | - | 0.240" (6.10mm) | 0 - Immediate | $642.34 | View Details |