Cables Series 68768 and 68789
Molex’s connectors provide space-saving solutions and electrical reliability for high-speed network applications
Connectors and cables that do not comply with the required USB specifications have been known to cause damage that can be costly in terms of hardware, time, productivity, and safety. Molex’s connectors use high-temperature Nylon or Nylon 64 as housing material and a 3-tier insert-molding process to ensure high-mating durability and electrical reliability of the connector. The connector’s mating tongue design protects the interconnect from possible damage caused by mishandling, shipment, or assembly processes. Up to 5 Gbps data speed makes it ideal for high-speed network applications.
Applications
- Electronic watches
- Smartphones
- Digital cameras
- PCs/laptops
- Televisions
- Video games
- GPS systems
- Printers
- ISDN
- UAV drones
- Servers
- Switches
- Medical devices
Electrical
- Voltage (max.): 30 V AC/DC
- Current (max.):
- 0.50 A (68768)
- 0.90 A (68789)
- Contact resistance (max.):
- 30 mΩ (initial); 50 mΩ after test
- Dielectric withstanding voltage: 100 VAC
Cables - Series 68768 and 68789
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0687680398 | CBL USB2.0 A PLG-MCR B PLG 3.28' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0687680401 | CBL USB2.0 A PLUG TO B PLG 3.28' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0687680404 | CBL USB2.0 A PLG-MIN B PLG 3.28' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0687890035 | CABLE A RCPT TO A PLUG 3.28' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0687890038 | CABLE A PLUG TO B PLUG 3.28' | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 0687890041 | CABLE A PLUG TO MCR B PLUG 3.28' | 0 - Immediate | See Page for Pricing | View Details |