MIKROE-2535 4G LTE-NA Click

MikroElektronika's MIKROE-2535 4G LTE-NA click features the LARA-R204 multi-mode cellular module from u-blox

Image of MikroElektronika's MIKROE-2535 4G LTE-NA Click The MIKROE-2535 4G LTE-NA click from MikroElektronika features the LARA-R204 multi-mode cellular module from u-blox. Even though the board is designed to use 5 V power supply the I/O voltage levels could be 3.3 V or 5 V. It communicates with the target microcontroller over UART interface, with additional functionality provided by the following pins on the mikroBUS™ line: AN, RST, CS, PWM, and INT. The board has a rich set of components to simplify development: two SMA connectors and a MicroUSB port, as well as a SIM card slot. The LARA-R204 module specifies data rates of up to 10.3 Mb/s for download, and 5.2 Mb/s for upload. The network protocol stack includes support for TCP, UDP, PPP, MMS, FTP, SMTP, SMTPS, HTTP, HTTPS, PING, and SSL. It covers LTE bands 4 and 13. This board has two RF pins with a characteristic impedance of 50 Ω. The primary antenna pin (ANT1) supports both Tx and Rx, providing the main antenna interface, while the secondary antenna pin (ANT2) supports Rx only for the LTE Rx diversity configuration.

Code Examples: 4G LTE click

Free u-blox Evaluation Software: m-center Cellular evaluation software for Windows

Specifications
  • Type: GSM
  • MCU: LARA-R204 cellular module from u-blox
  • Input voltage: 3.3 V or 5 V
  • Compatibility: mikroBUS
  • Interface: UART, GPIO
  • Click board size: L (57.15 mm x 25.4 mm)
Features
  • Data rates of up to 10.3 Mb/s for download
  • Data rates of up to 5.2 Mb/s for upload
  • Covers the following LTE bands: 4, 13
  • Micro SIM card socket
  • SMA antenna connectors
  • Micro USB connector
Applications
  • Medium speed M2M applications
  • Smart energy gateways
  • Remote access video cameras
  • Digital signage
  • Telehealth and telematics

Click Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
4G LTE-NA CLICK NORTH AMERICAMIKROE-25354G LTE-NA CLICK NORTH AMERICA1 - Immediate$143.02View Details

Associated U-Blox Modules

ImageManufacturer Part NumberDescriptionProtocolModulationData RateAvailable QuantityPriceView Details
RF TXRX MOD  CELL CAST IOT SMDLARA-R204-02BRF TXRX MOD CELL CAST IOT SMD4G LTEQPSK-0 - ImmediateSee Page for PricingView Details
RF TXRX MOD CELL NAV CAST SMDLARA-R203-02BRF TXRX MOD CELL NAV CAST SMD4G LTE--40 - Immediate$161.09View Details
Published: 2017-12-28