Go to Cloud (G2C) Click board™

A cloud-based rapid prototyping environment hosted by MikroElektronika

Image of MikroElektronika's Go to Cloud (G2C) Click board™ MikroElektronika's G2C click is a Click board that allows connection to the feature-rich Click Cloud platform over Wi-Fi. The board is designed so users can easily add cloud connectivity. Cloud-based applications are developed using only a set of simple AT commands without having to delve into the complexity of web, hardware, and communications related development. Thanks to this simplified approach, everyone can benefit using the Click Cloud solution with G2C click since this board has all the necessary protocol and communication settings implemented within its firmware. This integration saves time that would otherwise be lost to firmware development and adapting the board to work with some third-party solution. G2C click's embedded software works with Click Cloud solution out of the box, eliminating the need for embedded and web programming proficiency or other engineering skills.

On its side, G2C click performs several tasks that are required to connect to the Click Cloud platform. The Click board utilizes the ESP WROOM-02 module, a well-established integrated solution for a reliable Wi-Fi connection. The Click board uses a powerful MCU to manage the connection parameters, initialize the Wi-Fi module, and establish the connection with the Click Cloud platform. This allows the user to set up the connection in just a few simple steps, issuing a set of short AT commands, such as the SSID, password, and device ID. The complete documentation with an in-depth explanation of each AT command and its response can be found in the AT Command Manual. Click Cloud, hosted by MikroElektronika, provides a clean, intuitive, and logical concept, abstracting the Click board as a device with a device manifest that contains a set of pre-configured or custom-created sensors, actuators, and other devices typically found on various Click boards. This concept allows very simplified management with clean data representation. Interactive online help within the WEB GUI offers a detailed explanation of each feature of the Click Cloud solution. Besides using the WEB GUI, there is also the possibility of accessing the Click Cloud over mobile apps based on IOS and Android OS platforms. The G2C click is ideal for any IoT application.

Features

  • All-in-one solution provides an effortless IoT solution using a simplified set of well-documented AT commands
  • Powerful 32-bit MCU, coupled with the reliable and proven ESP WROOM-02 Wi-Fi module, ensures smooth and effortless network connection to the Click Cloud
Specifications
  • Type: Wi-Fi
  • On-board modules: ESP WROOM-02 certified Wi-Fi module; MK64FN1M0VDC12 Arm® Cortex®-M4 MCU from NXP
  • Interface: GPIO, UART
  • Click board size: L (57.15 mm x 25.4 mm)
  • Input voltage: 3.3 V, 5 V
Applications
  • IoT applications
  • Smart appliances
  • Process automation
  • Data logging

Resources

Go to Cloud (G2C) Click board™

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
G2C CLICKMIKROE-3291G2C CLICK-0 - Immediate$65.01View Details

Associated Microcontroller (MCU)

ImageManufacturer Part NumberDescriptionCore SizeSpeedConnectivityAvailable QuantityPriceView Details
IC MCU 32BIT 1MB FLASH 121XFBGAMK64FN1M0VDC12IC MCU 32BIT 1MB FLASH 121XFBGA32-Bit120MHzCANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG765 - Immediate$30.66View Details
Published: 2019-07-30