SAM D21 Curiosity Nano Evaluation Kit

Microchip's kit is a hardware platform designed to evaluate the SAMD21G17D microcontroller (MCU)

Image of Microchip's SAM D21 Curiosity Nano Evaluation KitMicrochip's DM320119 Curiosity Nano evaluation kit is a hardware platform designed to evaluate the SAMD21G17D MCU and supported by the MPLAB® X integrated development environment (IDE). The evaluation kit provides easy access to the features of the SAMD21G17D to integrate the device into a custom design. The Curiosity Nano series evaluation kits includean onboard Nano debugger requiring no external tools to program the SAMD21G17D device. The evaluation kit is compatible with the AC164162 Curiosity Nano baseboard which allows users to quickly scale and prototype their innovative designs using the SAMD21G17D MCU.

The Curiosity Nano is an evaluation platform that provides a set of small boards with access to most of the MCU I/Os. The platform consists of a series of low pin-count MCU boards, which are integrated with the MPLAB X IDE to present relevant user guides, application notes, datasheets, and example codes. The platform features a Virtual COM port (CDC) for serial communication to a host PC and a data gateway interface (DGI) GPIO. The DM320119 Curiosity Nano evaluation kit is ideal for a variety of applications including industrial, medical, home automation, and IoT.

Get started with MPLAB Harmony v3 demo code

Features
  • SAMD21G17D MCU
  • One yellow user LED
  • Adjustable target voltage:
    • MIC5353 LDO regulator is controlled by the onboard Nano debugger
    • Output voltage: 1.7 V to 3.6 V
    • Max. output current: 500 mA (limited by ambient temperature and output voltage)
  • One mechanical user switch
  • Onboard Nano debugger:
    • Board identification in MPLAB X IDE
    • One green power/status LED
    • Programming and debugging
    • Virtual COM port (CDC)
    • One logic analyzer (DGI GPIO)
  • Powered by USB

SAM D21 Curiosity Nano Evaluation Kit

ImageManufacturer Part NumberDescriptionPlatformUtilized IC / PartAvailable QuantityPriceView Details
SAMD21 CURIOSITY NANO BRDDM320119SAMD21 CURIOSITY NANO BRDCuriosity NanoATSAMD21G17D0 - Immediate$15.33View Details

Associated Adapter Board

ImageManufacturer Part NumberDescriptionFunctionUtilized IC / PartAvailable QuantityPriceView Details
CURIOSITY NANO ADAPTERAC164162CURIOSITY NANO ADAPTERmikroBUS Click, Xplained Pro to Curiosity Nano-85 - Immediate$32.22View Details
Published: 2020-05-18