MAX32625 and MAX32626 ARM® Cortex®-M4F Microcontrollers for Wearables

Analog Devices features their MAX32625 and MAX32626 ultra-low power, high-performance ARM Cortex-M4F microcontroller for wearables

Image of Analog Devices' MAX32625 and MAX32626 ARM Cortex-M4F Microcontrollers for WearablesAnalog Devices' MAX32625IWY+ and MAX32626IWY+ are ARM® Cortex®-M4, FPU-based microcontrollers, ideal for the emerging category of wearable medical and fitness applications. The architecture combines ultra-low power, high-efficiency signal processing functionality, and ease of use. An internal 96MHz oscillator provides high-performance capability, and the internal 4MHz oscillator supports minimal power consumption for applications requiring always-on monitoring. The device provides 512 kB of Flash and 160 kB of SRAM.

The device features four powerful and flexible power modes. A peripheral management unit (PMU) enables intelligent peripheral control with up to six channels to significantly reduce power consumption. Built-in dynamic clock gating and firmware-controlled power gating allows the user to optimize power for the specific application. The microcontrollers have multiple SPI, UART, and I2C serial interfaces as well as a 1-Wire® master and USB, allowing for interconnection to a wide variety of external sensors. The MAX32625IWY+ and MAX32626IWY+ include four-input, 10-bit delta-sigma ADC monitors analog input from external sensors.

Features
  • High-efficiency microcontroller for wearable devices
  • Power management maximizes uptime for battery applications
  • Optimal peripheral mix provides platform scalability
  • MAX32626IWY+ has secure valuable IP and data with robust internal hardware security
Applications
  • Sports watches
  • Fitness monitors
  • Wearable medical patches
  • Portable medical devices
  • Sensor hubs

MAX32626 ARM Cortex-M4F Microcontrollers for Wearables

ImageManufacturer Part NumberDescriptionCore SizeSpeedConnectivityAvailable QuantityPriceView Details
IC MCU 32BIT 512KB FLASH 63WLPMAX32626IWY+IC MCU 32BIT 512KB FLASH 63WLP32-Bit96MHz1-Wire, I2C, SPI, UART/USART, USB0 - ImmediateSee Page for PricingView Details

Evaluation Board

ImageManufacturer Part NumberDescriptionPlatformAvailable QuantityPriceView Details
MAX32625 EVAL BRDMAX32625-EVKIT#MAX32625 EVAL BRD-0 - Immediate
7 - Factory Stock
$306.29View Details
MAX32625 EVAL BRDMAX32625MBED#MAX32625 EVAL BRD-1 - Immediate
5 - Factory Stock
$105.13View Details
Published: 2017-01-19