UTRED30-WIFI/UTRED30-16/TRED30-16R Vaccine Kits

LogTag's vaccine kits protect vaccines from extreme temperatures and other environmental hazards

Image of LogTag's UTRED30-WIFI/UTRED30-16/TRED30-16R Vaccine KitsLogTag's UTRED30-WIFI, UTRED30-16, and TRED30-16R vaccine kits help protect vaccines from temperature extremes and other environmental hazards. Several LogTag loggers are pre-qualified for E006 PQS standards, and many are used in immunization programs globally.

Features
  • Logger
  • ST100K external probe (up to 2, depending on number of channels)
  • Power cable
  • Wall mount bracket
  • NIST traceable calibration certificate
  • Buffer bottle (up to 2, depending on number of channels)
UTRED30-WIFI Vaccine Kit
  • 32,000 total temperature readings, 16,000 readings per channel
  • External probe measurement range: -40°C to +99°C (-40°F to +210°F)
  • Audible alarm and red LED signal a temperature alarm
  • Real-time data uploaded via Wi-Fi to LogTag online
UTRED30-16 Vaccine Kit
  • 32,000 total temperature readings, 16,000 readings per channel
  • External probe measurement range: -40°C to +99°C (-40°F to +210°F)
  • Audible alarm and red LED signal a temperature alarm
  • View alarm status for up to 30 days at a glance
TRED30-16R Vaccine Kit
  • Up to 15,900 recordings with enough memory for 66 days at 6 min. logging
  • External probe measurement range: -40°C to +99°C (-40°F to +210°F)
  • Easy-to-read LCD with a 30-day summary
  • Replaceable battery
Published: 2023-09-22