USRIC-8 Single-Use USB Temperature Data Logger

LogTag USRIC-8 single-use USB temperature data logger measures and stores real-time temperature readings

Image of LogTag USRIC-8 Single-Use USB Temp Data LoggerDesigned as a single-use, cost-effective, and reliable temperature logger, the LogTag USRIC-8 measures and stores real-time temperature readings over a measurement range of -30°C to +60°C (-22°F to +140°F).

Data from LogTag USRIC-8 downloaded using the LogTag Xpress can be uploaded and viewed in LogTag Online without needing to create an account. Uploading files to LogTag Online is enabled by default on new installations of LogTag Xpress (version 1.2.2 onwards).

The USRIC-8 combines all the features of an advanced temperature logger with an 8,000 log memory with a shelf life of up to two years before configuration (in standard hibernation mode) and a 6-month operating life in a robust and inexpensive package.

The USRIC-8 plugs directly into the computer USB for easy configuration by the user for a wide range of recording and alert conditions. Upon download, it automatically generates a fully detailed PDF report with the option to download the data using the freely available LogTag analyzer software for a more detailed analysis.

A red ALERT indicator provides an immediate indication without access to a PC if any readings are outside the limits specified when the unit was configured. A green OK indicator provides immediate visual confirmation that the unit is operating.

Features
  • Built-in integrated USB connector without the need for a separate interface cradle
  • Data is viewable in LogTag Online without the need for an account
  • Automatically generates a PDF report – no special software required
  • Up to 8,000 recordings
Applications
  • Transportation
    • Perishable transport
    • Produce transport
    • Pharmaceutical transport
    • Vaccine transport
Published: 2024-11-26