TRID30-7 Temperature Logger

LogTag's TRID30-7 multi-use temperature logger offers a 30-day review display

Image of LogTag®'s TRID30-7 Temperature LoggerLogTag's TRID30-7 temperature logger features a display and a data logging function storing up to 7,650 temperature readings. Statistical temperature and duration readings for up to 30 days can be reviewed on the display.

In static applications such as cool rooms and refrigerators, visually displaying the current temperature (of the most recent reading) and previous alarms is an important feature during recording. The TRID30-7 can also be used in transit applications where direct readout of the statistical data is required without a computer or readout device.

The display arrangement is designed to show if temperature violations have occurred during the current day and up to the previous 29 days. During recording, the display also shows the current temperature (of the most recent reading), time, recording status, and battery status.

Details of any excursions can be checked directly by inspecting the statistics history on the logger’s display or in more detail by downloading the logged data. A day alarm indicator appears on the display if a reading outside the pre-set alarm limits is recorded at any time.

Logged data can be downloaded via a standard LogTag Interface to the companion software LogTag analyzer, which provides facilities for displaying data in chart, table, or statistical formats and allows electronic archiving, export, or transmission of the data in support of sophisticated data management systems.

Features

  • 30-day on-screen summary in calendar-like summary
  • Up to 7,650 recordings, enough memory for 53 days at 10 min. logging or 80 days at 15 min. logging
  • Temperature measurement range: -30°C to +60°C (-22°F to +140°F)
  • Download time is less than 5 seconds for full memory
  • Comprehensive customization options, including alert settings, sample interval, and trip duration
  • NIST two- or three-point calibration with optional add-ons
Updated: 2025-09-19
Published: 2023-09-25