LS24062RQ23 Bidirectional Load Switch

Littelfuse’s power switch helps reduce power loss during normal operation

Image of Littelfuse LS24062RQ23 Bidirectional Load SwitchLittelfuse’s LS24062RQ23 is an advanced 28 V, 6 A-rated bidirectional load switch that provides overload, short-circuit, input voltage surge, excessive inrush current, and overtemperature protection to power the system. The built-in 24 mΩ ultra-low RDS(ON) power switch helps reduce power loss during normal operation. Each port has independent enable, external current limit setting, and discharge control pins. It features integrated overvoltage, overcurrent, and overtemperature protection in a very small package.

Features

  • Available in a 16-lead QFN 2.5 mm x 3.2 mm package
  • Bidirectional MOSFET control with independent current limit settings

LS24062RQ23 Bidirectional Load Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
28V/6A BI-DIRECTIONAL LOAD SWITCLS24062RQ2328V/6A BI-DIRECTIONAL LOAD SWITC81 - Immediate$4.74View Details
Published: 2023-07-24