Advanced Bluetooth® Enabled Overload Relay Protection - MP8000

Increased distance means increased safety with the Littelfuse MP8000

Image of Littelfuse's Advanced Bluetooth Enabled Overload Relay Protection - MP8000 Littelfuse's MP8000 Bluetooth enabled overload relay is a smart, universal relay that can communicate directly with a smartphone via Bluetooth. There is no need to open the control panel. Users can monitor and control unlimited relays from a safe distance using the Littelfuse app on the smartphone or tablet they already own.

Protection is unsurpassed by combining overload, voltage, phase loss and reversal, voltage and current unbalance, power monitoring, and underload in one package. Common applications include conveyor systems, HVAC equipment, saws and grinders, fan motors, and almost any pumping application.

Features
  • Bluetooth interface
  • Programmable voltage and current settings; three selectable restart options
  • Four programmable delay timers
  • Flexible reset
  • Network communications capability

Advanced Bluetooth® Enabled Overload Relay Protection - MP8000

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOTOR OVERLOAD PROTECTION 8000MP8000MOTOR OVERLOAD PROTECTION 800026 - Immediate$1,376.28View Details
Published: 2018-04-04