LTC2485, 24-Bit ΔΣ Analog-to-Digital Converter (ADC)

Analog Devices' ADCs for weight scales, test, and measurement applications

Image of Linear Technologies LTC2485, 24-bit ΔΣ™ Analog-to-Digital Converter (ADC)Analog Devices LTC2485 combines a 24-bit plus sign No Latency ΔΣ™ analog-to-digital converter with patented Easy Drive technology and I2C digital interface. The patented sampling scheme eliminates dynamic input current errors and the shortcomings of on-chip buffering through automatic cancellation of differential input current. This allows large external source impedances and input signals, with rail-to-rail input range to be directly digitized while maintaining exceptional DC accuracy. This ADC includes an on-chip oscillator and can be configured through an I2C interface to reject line frequencies. The LTC2485 allows a wide common mode input range (0 V to VCC) independent of the reference voltage. The reference can be as low as 100 mV or can be tied directly to VCC. The ADC includes an on-chip trimmed oscillator eliminating the need for external crystals or oscillators. Absolute accuracy and low drift are automatically maintained through continuous, transparent, offset, and full-scale calibration. This device comes in 10-pin DFN package and has two temperature ranges to choose from: 0°C to +70°C and -40°C to +85°C. The LTC2485 is perfect for weight scales, test, and measurement applications.

 Image of Analog Devices' LTC2485, 24-bit ΔΣ™ Analog-to-Digital Converter (ADC)

Features
  • Easy Drive™ technology enables rail-to-rail inputs
  • Directly digitizes high impedance sensors with full accuracy
  • GND to VCC input/reference common mode range
  • 2-wire I2C interface
  • Programmable 50 Hz, 60 Hz or simultaneous 50 Hz / 60 Hz rejection mode
  • Sigma-delta
  • Voltage supply analog: 2.7 V to 5.5 V
  • Voltage supply digital: 2.7 V to 5.5 V
  • Temperature operating range: 0°C to +70°C
  • Package/case: 10-DFN (3 x 3)
Applications
  • Weight scales
  • Test and measurement
  • Direct sensor digitizers
  • Direct temperature measurement
  • Strain gauge transducers
  • Instrumentation
  • Industrial process controls
  • DVMs and meters

LTC2485 24-Bit Analog-to-Digital Converter

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC ADC 24BIT SIGMA-DELTA 10DFNLTC2485CDD#PBFIC ADC 24BIT SIGMA-DELTA 10DFN992 - Immediate$12.24View Details
IC ADC 24BIT SIGMA-DELTA 10DFNLTC2485IDD#PBFIC ADC 24BIT SIGMA-DELTA 10DFN8478 - Immediate$14.41View Details
IC ADC 24BIT SIGMA-DELTA 10DFNLTC2485CDD#TRPBFIC ADC 24BIT SIGMA-DELTA 10DFN70 - Immediate$12.24View Details
IC ADC 24BIT SIGMA-DELTA 10DFNLTC2485IDD#TRPBFIC ADC 24BIT SIGMA-DELTA 10DFN6145 - Immediate$14.41View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionData InterfaceInput RangeAvailable QuantityPriceView Details
BOARD DELTA SIGMA ADC LTC2485DC956ABOARD DELTA SIGMA ADC LTC2485I2C, Serial-0 - Immediate$81.71View Details
Published: 2018-01-10