5-Position Audio Jack and Plug

Kycon expands its audio jack series by adding a 5-pole jack and plug

Image of Kycon's 5 position Audio Jack and Plug Kycon's 5-pole jack and plug combination provides enough contacts for full, balanced audio, active noise-canceling headphones, and binaural recordings. The plug is left open on the wire side for overmolding purposes.

Features

  • 5-pole contact, TRRRS
  • Enough contacts for active noise canceling headphones and biaural recordings
  • Complies with EIA Standards
Specifications
  • Materials and Finish
    • Housing: high-temperature thermoplastic, UL 94V-0 rated, black color
    • Contact material: phosphor bronze, gold plating all over nickel underplating
  • Mechanical Characteristics
    • Insertion force: 0.4 kg to 3.0 kg
    • Withdrawal force: 0.3 kg to 3.0 kg
    • Durability: 5000 mating cycles minimum
    • Operating temperature: -25°C to +70°C
  • Electrical Characteristics
    • Rated voltage: 12 VDC
    • Rated current: 1 A
    • Insulation resistance: 100 Megohms at 500 VDC
    • Contact resistance: 30 milliohms (max)
    • Dielectric withstanding voltage: 500 VAC(RMS) for 1 minute

Connector Jack

ImageManufacturer Part NumberDescriptionSignal LinesIndustry Recognized Mating DiameterActual DiameterAvailable QuantityPriceView Details
CONN JACK STEREO 5COND SMDSTX-3542-5N-G-TRCONN JACK STEREO 5COND SMD5 Conductor (TRRRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.142" (3.60mm)775 - Immediate$2.35View Details

Connector Plug

ImageManufacturer Part NumberDescriptionSignal LinesIndustry Recognized Mating DiameterActual DiameterAvailable QuantityPriceView Details
CONN PLUG STEREO 5CONDSTX-P-5POLECONN PLUG STEREO 5COND5 Conductor (TRRRS)3.50mm (0.141", 1/8", Mini Plug) - Headphone0.126" (3.20mm)1077 - Immediate$3.47View Details
Published: 2019-10-11