Non-Contact Voltage Tester

Klein Tools’ durable pen tester provides 70 VAC to 1000 VAC detection and is dustproof and waterproof to IP67

Image of Klein Tools' Non-Contact Voltage TesterKlein Tools’ non-contact voltage tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non-tamper-resistant outlets, and wires. This tester is dustproof and waterproof with an IP67 rating. The 9.8 foot (3 m) drop protection provides durability. A bright green LED illuminates to indicate the tester is powered on. It changes to bright red and sounds an audible tone when voltage is detected. This voltage tester has a CAT IV 1000 V safety rating. A premium test kit (NCVT1XTKIT) with a non-contact voltage tester and a GFCI receptacle tester is also available.

 
Features
  • Durable, dustproof, and waterproof with an IP67 rating and 9.8 foot (3 m) drop protection
  • Volt pen with high intensity, bright green LED indicates the tester is powered on
  • High-intensity, bright red LED illuminates and an audible tone sounds when voltage is detected
  • Low battery indicator and easily accessible battery compartment
  • Provides non-contact detection from 70 VAC to 1000 VAC
  • CAT IV 1000 V safety rating
  • Lightweight, compact design with a convenient clip to fit securely in a pocket
  • Product not recommended for testing tamper-resistant outlets; use NCVT2P or NCVT3P in low-voltage mode
  • Includes instructions and two AAA 1.5 volt batteries
  • Auto power-off feature conserves and extends battery life
Applications
  • Cables
  • Cords
  • Circuit breakers
  • Lighting fixtures
  • Switches
  • Non-tamper-resistant outlets
  • Wires

Non-Contact Voltage Tester

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NON CONTACT VOLTAGE TESTERNCVT1XTNON CONTACT VOLTAGE TESTER4 - Immediate$32.64View Details
NON CONTACT VOLTAGE AND GFCI TESNCVT1XTKITNON CONTACT VOLTAGE AND GFCI TES4 - Immediate$47.50View Details
Published: 2023-01-12