11-in-1 Impact Rated Multi-Bit Screwdriver/Nut Driver

Klein Tools' multi-bit nut drivers provide multiple sizes in one convenient tool

Image of Klein Tools' 11-in-1 Impact Rated Multi-Bit Screwdriver/Nut DriverKlein Tools' impact-rated multi-tool brings a new-to-world design to a classic 11-in-1 screwdriver. Each component is compatible with an impact driver, as well as the included screwdriver handle, eliminating the need to carry separate power tool accessories. The tool houses seven popular tips and converts to four nut driver sizes. It is the familiar feel of a multi-bit screwdriver, with the added utility to complete any job.

Features
  • Impact-rated multi-bit screwdriver/nut driver can be used interchangeably with a 1/4 inch impact driver
  • Includes impact rated 1/4 inch, 5/16 inch, and 3/8 inch power nut drivers, 1/2 inch standard nut driver, #1 and #2 Phillips, 1/4 inch and 3/16 inch slotted, #1 and #2 square recess, and T25 TORX®
  • Interchangeable components for fast and easy switchouts; comfortable Cushion-Grip™ handle
  • Precision machined bit tips provide a firm hold and reduce cam-out
  • Integrated magnetic bit holder also serves as a magnetic 1/4 inch power nut driver
  • Color-coded power nut drivers for easy size identification
  • Patent pending design

11-in-1 Impact Rated Multi-Bit Screwdriver/Nut Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
11-IN-1 IMPACT RATED SD/ND32500HD11-IN-1 IMPACT RATED SD/ND16 - Immediate$49.32View Details
Published: 2023-07-18