Universal Flash Storage

Kingston's high-performance storage system is designed for mobile and embedded applications

Image of Kingston's Universal Flash Storage Kingston’s universal Flash storage (UFS) is an ideal storage solution for applications requiring high performance and low power in a single integrated package. The small form factor and low power consumption make UFS ideal for embedded and mobile applications. UFS is an open standard developed by the Joint Electronic Device Engineering Council (JEDEC). Compliance with this standard ensures compatibility with a large selection of host processors. Kingston’s UFS devices integrate NAND Flash nonvolatile memory with Kingston’s UFS controller in a single surface-mounted packaged device. Kingston’s advanced UFS controller provides all the algorithms necessary to reliably manage the NAND Flash memory while fully implementing the UFS functionality and features. Kingston’s UFS products are available in 32 GB, 64 GB, and 128 GB and in -25°C ~ +85°C operating temperatures.

Features
  • Packaged NAND Flash memory with UFS 3.1 interface
  • Compliant with UFS Specification Ver.3.1
  • Operation temperature : -25°C ~ +85°C
  • Storage temperature: -40°C ~ +85°C
  • Operating voltage: VCCQ = 1.14 V ~ 1.26 V, 1.2 V (typ.), VCC = 2.4 V ~ 2.7 V, 2.5 V (typ.)
  • Fast data transfers with high-speed serial interface utilizing the MIPI Alliance M-PHY interface
  • Low power consumption
  • Compact, small footprint
  • Lower cost, widely available storage solution
  • Support for high-speed gear rates: up to HS-GEAR4 (2 lane)
    • PWM : supports to Gear 1
    • HS-BURST: supports to Gear 1~4
  • UFS layering:
    • UFS command set layer (UCS)
    • UFS transport protocol layer (UTP)
    • UFS interconnect layer (UIC)
Applications
  • Smartphones, tablets, PCs, and Chromebooks
  • Virtual reality and augmented reality devices
  • High-definition video, conference, and surveillance systems
Published: 2023-01-18