eMMC™ and I-Temp eMMC

Kingston's embedded multimedia card enables embedded designs to meet increasing demands for storage

Image of Kingston Technology's eMMC™ and I-Temp eMMC Memory System Kingston's eMMC is an embedded non-volatile memory system comprised of both Flash memory and a Flash memory controller which simplifies the application interface design and frees the host processor from low-level Flash memory management. eMMC is a popular storage component for many consumer electronic devices including smartphones, tablets, and mobile internet devices. It is increasingly adopted in many industrial and embedded applications. For developers, eMMC simplifies the interface design and qualification process, resulting in a reduction in time to market and facilitating support for future Flash device offerings. Small BGA package sizes and low power consumption make eMMC a viable low-cost memory solution for mobile and embedded products.

Kingston I-Temp eMMC Flash memory offers JEDEC eMMC5.1 features and is backward-compatible with earlier eMMC standards. It has all the advantages of standard eMMC, and the operating temperature range of the device meets industrial operating temperature requirements (-40°C ~ +85°C), making it an ideal storage solution for outdoor, surveillance, factory automation, transportation, and other applications in fluid environmental conditions.

The standard interface makes fast-changing NAND technology invisible to the host so the host processor doesn’t have to keep changing its software to accommodate every NAND technology change and variation. This helps to significantly reduce the design-in complexity and shorten the qualification cycle. The eMMC controller frees up the host processor’s valuable resources from NAND management so the host processor can use its processing power on other tasks. As opposed to SLC NAND, Kingston eMMC utilizes MLC and 3D TLC NAND making higher capacity storage for embedded applications much more affordable and enabling embedded designs to meet increasing demands for storage.

Features
  • Packaged managed NAND Flash memory with eMMC 5.1 interface
  • Backward-compatible with all prior eMMC specification revisions
  • 153-ball JEDEC FBGA RoHS compliant package
  • Provides a cost-effective solution
  • Operating voltage range:
    • VCCQ = 1.8 V/3.3 V
    • VCC = 3.3 V
  • Industrial temperature: -40°C to +85°C
  • Storage temperature: -40°C to +85°C
  • Compliant with eMMC 5.1 JEDEC standard number JESD84-B51
  • Reduced design and qualification cycle
  • System performance
  • Enhanced mode (pSLC mode) configuration available for better performance/endurance

Applications

  • Industrial IoT/robotics and factory automation
  • 5G networking/telecommunications communication modules (Wi-Fi routers and mesh devices)
  • Wearables (smartwatches, health monitors, and AR and VR)
  • Smart home (sound bars, thermostats, fitness equipment, vacuums, beds, and faucets)
  • Smart city (HVAC, lighting, power monitoring/metering, and parking meters)

eMMC and I-Temp eMMC

ImageManufacturer Part NumberDescriptionMemory TypeAvailable QuantityPriceView Details
IC FLASH 2TBIT EMMC 153WFBGAEMMC256-TY29-5B111IC FLASH 2TBIT EMMC 153WFBGANon-Volatile96 - Immediate$521.41View Details
IC FLASH 1TBIT EMMC 153WFBGAEMMC128-TY29-5B111IC FLASH 1TBIT EMMC 153WFBGANon-Volatile43 - Immediate$274.70View Details
IC FLASH 256GBIT EMMC 153WFBGAEMMC32G-TX29-8AD01IC FLASH 256GBIT EMMC 153WFBGANon-Volatile0 - Immediate$14.71View Details
IC FLASH 512GBIT EMMC 153FBGAEMMC64G-TY29-5B101IC FLASH 512GBIT EMMC 153FBGANon-Volatile0 - Immediate$124.97View Details
IC FLASH 512GBIT EMMC 153WFBGAEMMC64G-TY29-5B111IC FLASH 512GBIT EMMC 153WFBGANon-Volatile0 - Immediate$157.87View Details
IC FLASH 1TBIT EMMC 153FBGAEMMC128-TY29-5B101IC FLASH 1TBIT EMMC 153FBGANon-Volatile0 - Immediate$222.40View Details
IC FLASH 256GBIT EMMC 153FBGAEMMC32G-IX29-8AD01IC FLASH 256GBIT EMMC 153FBGANon-Volatile0 - Immediate$27.78View Details
IC FLASH 2TBIT EMMC 153FBGAEMMC256-TY29-5B101IC FLASH 2TBIT EMMC 153FBGANon-Volatile9 - Immediate$521.41View Details
IC FLASH 32GBIT EMMC 153FBGAEMMC04G-W627-M06UIC FLASH 32GBIT EMMC 153FBGANon-Volatile0 - Immediate$15.25View Details
IC FLASH 8GB EMMC 153LFBGAEMMC08G-ML36-01B00IC FLASH 8GB EMMC 153LFBGANon-Volatile0 - Immediate$10.29View Details
IC FLASH 256GBIT EMMC 153WFBGAEMMC32G-TX29-8AD11IC FLASH 256GBIT EMMC 153WFBGANon-Volatile0 - Immediate$14.71View Details
IC FLASH RAM 8GB EMMC 136FBGA08EP08-N3GTC32-GA67IC FLASH RAM 8GB EMMC 136FBGANon-Volatile, Volatile0 - ImmediateSee Page for PricingView Details
IC FLSH 512GBIT EMMC 5.1 153FBGAEMMC64G-IY29-5B101IC FLSH 512GBIT EMMC 5.1 153FBGANon-Volatile0 - Immediate$156.10View Details
IC FLASH 2TBIT EMMC 5.1 153FBGAEMMC256-IY29-5B111IC FLASH 2TBIT EMMC 5.1 153FBGANon-Volatile0 - Immediate$544.34View Details
IC FLSH 512GBIT EMMC 5.1 153FBGAEMMC64G-IY29-5B111IC FLSH 512GBIT EMMC 5.1 153FBGANon-Volatile0 - Immediate$187.32View Details
IC FLASH 1TBIT EMMC 5.1 153FBGAEMMC128-IY29-5B111IC FLASH 1TBIT EMMC 5.1 153FBGANon-Volatile29 - Immediate$267.20View Details
Published: 2022-10-10