DC450R Enterprise Solid-State Drive (SSD)

Kingston's DC450R is designed for read-centric application workloads with exceptional I/O and latency predictability

Image of Kingston's DC450R Enterprise Solid-State Drive (SSD)Kingston’s Data Center 450R (DC450R) is a high-performance 6 Gbps SATA SSD with 3D TLC NAND designed for read-centric application workloads. This streamlined SSD delivers on performance while providing exceptional I/O and latency predictability, a requirement now amongst data center class SSDs. Built to Kingston’s strict quality of service (QoS) requirements, the DC450R ensures performance consistency over a wide range of read-intensive and read-caching workloads.

Kingston’s DC450R presents a specifically focused feature set enabling data centers to select the most cost-effective SSD for their workloads and 24/7 uptime and reliability. They allow businesses to deliver on products, solutions, and service level agreements (SLAs).

The DC450R’s strategically optimized SSD design has a streamlined focused feature set for read-centric applications. This enables data centers to select an SSD tailored for workloads without overspending on more expensive write-intensive SSDs. It delivers I/O speeds and response times (latency) to ensure high performance levels in the working application and downstream at the user interface.

Features

  • Capacities: 480 GB, 960 GB, 1.92 TB, 3.84 TB, and 7.68 TB
  • Read-centric design for performance in high read applications
  • Predictable random I/O performance and latencies
  • Configurable over-provisioning
  • Streamlined performance to strategically optimize business needs
  • Data integrity protection — ECC protection with advanced read/disturb management safeguards against data corruption for end-to-end data protection
  • Strategically optimized - Focused feature set enables data centers to select the most cost-effective SSD for their workloads
  • Reduce application latencies — Database and web-based applications leverage predictable I/O and latency performance
Applications
  • Building automation
  • Industrial automation
  • Submetering
  • Web hosting caching
  • High-resolution media capture and transport
  • ERP, CRM, GL, OLAP, OLTP, ERM, BI, and EDW workloads
Published: 2022-11-16