TRENCHSTOP™ IGBT7 Discrete with Anti-Parallel Diode
Infineon Technologies’ 650 V, 40 A IGBT is offered in a TO-247 package
Infineon Technologies' hard-switching 650 V, 40 A TRENCHSTOP IGBT7 discrete anti-parallel diode comes in a TO-247 package with a soft EC7 diode inside. This price/performance-optimized range has premium controllability for better EMI while switching losses are lower than former technologies.
- Very low VCEsat
- Low turn-off losses
- Short-tail current
- Reduced EMI
- Humidity robust design
- Very soft, fast recovery anti-parallel diode
- Maximum junction temperature +175°C
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS-compliant
Applications
- Industrial drives
- Solutions for solar energy systems
- Uninterruptible power supply (UPS)
TRENCHSTOP™ IGBT7
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IKW40N65ET7XKSA1 | IGBT TRENCH FS 650V 76A TO247-3 | 21 - Immediate | $8.09 | View Details |