KITXMC48IOTAWSWIFITOBO1 Base Kit Featuring an XMC4800 MCU
Infineon's KITXMC48IOTAWSWIFITOBO1 kit based on the XMC4800 MCU and includes Arduino and Click Board™ compatible form factors
Infineon's KITXMC48IOTAWSWIFITOBO1 is a base kit featuring an XMC4800 MCU and includes connectors in Arduino and Click Board (MikroElektronika) compatible form factors. The XMC4800 devices are a family of microcontrollers based on the Arm® Cortex®-M4 processor core. The MCUs are high performance and energy efficient and are optimized for industrial connectivity, industrial control, power conversion, sense, and control. The microcontrollers offer up to six standard CAN and EtherCAT® connectivities for IoT gateway applications plus many other peripherals.
The kit allows users to connect to cloud services from AWS using the Amazon FreeRTOS software. This kit contains the MCU base board and the Wi-Fi connectivity module, as well as the EtherCAT communication for Industry 4.0 applications.
KITXMC48IOTAWSWIFITOBO1 Kit
| Image | Manufacturer Part Number | Description | Core Processor | Platform | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KITXMC48IOTAWSWIFITOBO1 | IOT AMAZON FREERTOS CONNECTIVITY | ARM® Cortex®-M4F | IoT Amazon FreeRTOS Connectivity | XMC4800 | 0 - Immediate | $205.38 | View Details |
ICs
| Image | Manufacturer Part Number | Description | Connectivity | Peripherals | Program Memory Size | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | XMC4100F64K128BAXQMA1 | IC MCU 32BIT 128KB FLASH 64LQFP | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, I2S, LED, POR, PWM, WDT | 128KB (128K x 8) | 790 - Immediate | $15.52 | View Details |
![]() | ![]() | XMC4108Q48K64BAXUMA1 | IC MCU 32BIT 64KB FLASH 48VQFN | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, I2S, LED, POR, PWM, WDT | 64KB (64K x 8) | 0 - Immediate | $10.32 | View Details |
![]() | ![]() | XMC4200F64F256BAXQMA1 | IC MCU 32BIT 256KB FLASH 64LQFP | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, I2S, LED, POR, PWM, WDT | 256KB (256K x 8) | 520 - Immediate | $14.66 | View Details |
![]() | ![]() | XMC4200F64K256BAXQSA1 | IC MCU 32BIT 256KB FLASH 64LQFP | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, I2S, LED, POR, PWM, WDT | 256KB (256K x 8) | 170 - Immediate | $15.99 | View Details |
![]() | ![]() | XMC4200Q48K256BAXUMA1 | IC MCU 32BIT 256KB FLASH 48VQFN | CANbus, I2C, LINbus, SPI, UART/USART, USB | DMA, I2S, LED, POR, PWM, WDT | 256KB (256K x 8) | 0 - Immediate | $15.08 | View Details |
![]() | ![]() | XMC4300F100F256AAXQMA1 | IC MCU 32BIT 256KB FLASH 100LQFP | CANbus, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 256KB (256K x 8) | 33 - Immediate | $35.27 | View Details |
![]() | ![]() | XMC4300F100K256AAXQMA1 | IC MCU 32BIT 256KB FLASH 100LQFP | CANbus, Ethernet, I2C, LINbus, MMC/SD, SPI, UART/USART, USB OTG, USIC | DMA, I2S, LED, POR, Touch-Sense, WDT | 256KB (256K x 8) | 0 - Immediate | $38.49 | View Details |
![]() | ![]() | XMC4400F100F512BAXQMA1 | IC MCU 32BIT 512KB FLASH 100LQFP | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 512KB (512K x 8) | 0 - Immediate | $21.56 | View Details |
![]() | ![]() | XMC4400F100K512BAXQMA1 | IC MCU 32BIT 512KB FLASH 100LQFP | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 512KB (512K x 8) | 523 - Immediate | $23.52 | View Details |
![]() | ![]() | XMC4400F64F512BAXQMA1 | IC MCU 32BIT 512KB FLASH 64TQFP | CANbus, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 512KB (512K x 8) | 583 - Immediate | $20.36 | View Details |
![]() | ![]() | XMC4500E144X1024ACXQSA1 | IC MCU 32BIT 1MB FLASH 144LFBGA | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 1MB (1M x 8) | 158 - Immediate | $29.52 | View Details |
![]() | ![]() | XMC4500F100K1024ACXQSA1 | IC MCU 32BIT 1MB FLASH 100LQFP | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 1MB (1M x 8) | 2 - Immediate | $27.09 | View Details |
![]() | ![]() | XMC4500F144F1024ACXQMA1 | IC MCU 32BIT 1MB FLASH 144LQFP | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 1MB (1M x 8) | 480 - Immediate | $26.37 | View Details |
![]() | ![]() | XMC4500F144K1024ACXQMA1 | IC MCU 32BIT 1MB FLASH 144LQFP | CANbus, EBI/EMI, Ethernet, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 1MB (1M x 8) | 181 - Immediate | $28.75 | View Details |
![]() | ![]() | XMC4502F100K768ACXQMA1 | IC MCU 32BIT 768KB FLASH 100LQFP | CANbus, EBI/EMI, I2C, LINbus, SPI, UART, USB | DMA, I2S, LED, POR, PWM, WDT | 768KB (768K x 8) | 540 - Immediate | $24.56 | View Details |